TE Connectivity 1-1571999-6

Switch DIP ON OFF SPST 6 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
$ 1.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1571999-6.

JRH Electronics

Datasheet6 pages1 year ago
Datasheet5 pages3 years ago
Datasheet6 pages7 years ago
Datasheet4 pages21 years ago
Datasheet5 pages3 years ago

Sager Electronics

TME

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-16.42%

CAD Models

Download TE Connectivity 1-1571999-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2011-03-14
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1825057-5
Switch DIP OFF ON SPST 6 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
TE Connectivity1825360-4
Switch DIP OFF ON SPST 6 Raised Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
TE Connectivity1825002-9
Switch DIP OFF ON SPST 6 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole
C&K ComponentsBD06
Switch DIP OFF ON SPST 6 Raised Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
Grayhill78B06ST
Switch DIP OFF ON SPST 6 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill78RB06S
Switch DIP SPST 6 Recessed Slide 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
C&K ComponentsBD06AV
Switch DIP OFF ON SPST 6 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsBD05
Switch DIP OFF ON SPST 5 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
TE Connectivity1825057-5
Switch DIP OFF ON SPST 6 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
TE Connectivity1825057-3
Switch, DIP, 4 Position, Slide Actuator, SPST, Thru-Hole | TE Connectivity ADE0404
TE Connectivity1571999-6
Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole Automotive Tube

Descriptions

Descriptions of TE Connectivity 1-1571999-6 provided by its distributors.

Switch DIP ON OFF SPST 6 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
ALCOSWITCH, DIP SWITCH, PCB, SPST,6 POSITIONS, PIANO, 1-1571999-6
DIP switche, Off-On, 6 pole, straight, 1 A/5 VDC, 1-1571999-6
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard
SWITCH, DIL, PIANO, 6WAY; No. of Circuits:6Circuits; Switch Actuator Style:Piano Key; Switch Mounting:Through Hole; Contact Configuration:SPST; Contact Voltage DC Max:24VDC; Contact Current DC Max:100mA; Product Range:-;
ADP0604=PIANO DIP SWITCH DIP & SIP Switch Type: DIP Switch Contact Plating Material: Gold Case Color: Black Case Material: Polyphenylene Sulfide (PPS) Sealed Device: No DIP Gold Black Polyphenylene Sulfide (PPS) | Dip Switch | Part Number: 1-1571999-6 | Internal Number: 1-1571999-6 | Alias Number: ADP0604 | TE Connectivity | ALCOSWITCH
SWITCH, DIL, PIANO, 6WAY; Series:AD; Switch Type:DIL; Ways, No. of:6; Actuator Type:Piano Key; Lead Spacing:2.54mm; Max Contact Current DC:100mA; Terminal Type:THT; Colour:Black; Contact Material:Copper Alloy; Contact Plating:Gold over Nickel; Dielectric Strength, VDC:500V ac; External Depth:8.79mm; External Length / Height:6mm; Flammability Rating:UL94V-0; Max Operating Force:800gf; No. of Electrical Operations:1000; No. of Mechanical Operations:1000; Pin Configuration:DIL; Resistance, Contact:50mohm; Resistance, Insulation:100Mohm; Row Pitch:8.13mm; Temp, Op. Max:85°C; Temp, Op. Min:-30°C; Temperature, Storage Max:100°C; Temperature, Storage Min:-45°C; Voltage, Contact AC Max:20V ac; Voltage, Contact DC Max:20V dc; Voltage, Insulation Resistance:100V dc; Width, External:17.22mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP0604