TE Connectivity 1825360-4

Switch DIP OFF ON SPST 6 Raised Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
$ 0.849
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825360-4.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages4 years ago

Master Electronics

Newark

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-34.85%

CAD Models

Download TE Connectivity 1825360-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2020-10-12
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

TE Connectivity1825002-9
Switch DIP OFF ON SPST 6 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole
TE Connectivity1-1571999-6
DIP Switch, Rotary/Slide, 6 Pos, 1A, Gold Plated, Through Hole
TE Connectivity1825057-5
Switch DIP OFF ON SPST 6 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
Grayhill78RB06S
Switch DIP SPST 6 Recessed Slide 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
C&K ComponentsBD06
Switch DIP OFF ON SPST 6 Raised Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
Grayhill76SB06ST
Switch DIP ON OFF SPST 6 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 1825360-4 provided by its distributors.

Switch DIP OFF ON SPST 6 Raised Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
TE Connectivity DIP Switch, 6 Pos, SPST, TH, Extended Slide Actuator
SWITCH DIP SLIDE SPST 100MA 24V
Slide Dip Switch, 6 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
DIP SWITCH, 6POS, SPST, SLIDE; No. of Circuits:6Circuits; Switch Actuator Style:Slide; Switch Mounting:Through Hole; Contact Configuration:SPST; Contact Voltage DC Max:24V; Contact Current DC Max:100mA; Product Range:-; Switch Type:DIP; SVHC:No SVHC (15-Jan-2019)
ADE06A04=6 POS DIP SWITCH DIP & SIP Switch Type: DIP Switch Contact Plating Material: Gold Flash Case Color: Black Case Material: Polyphenylene Sulfide (PPS) Sealed Device: No DIP Gold Flash Black Polyphenylene Sulfide (PPS) | Dip Switch | Part Number: 1825360-4 | Internal Number: 1825360-4 | Alias Number: ADE06A04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825360-4.
  • 1825360-4..
  • ADE06A04