TE Connectivity 1825057-5

Switch DIP OFF ON SPST 6 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
$ 0.827
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825057-5.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet5 pages4 years ago

Master Electronics

Sager Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
+0.19%

CAD Models

Download TE Connectivity 1825057-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2008-01-11
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

TE Connectivity1825360-4
Switch DIP OFF ON SPST 6 Raised Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
TE Connectivity1825002-9
Switch DIP OFF ON SPST 6 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole
TE Connectivity1-1571999-6
DIP Switch, Rotary/Slide, 6 Pos, 1A, Gold Plated, Through Hole
Grayhill78RB06S
Switch DIP SPST 6 Recessed Slide 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
C&K ComponentsBD06
Switch DIP OFF ON SPST 6 Raised Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
Grayhill76SB06ST
Switch DIP ON OFF SPST 6 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsBD05
Switch DIP OFF ON SPST 5 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
C&K ComponentsBD04
Switch DIP OFF ON SPST 4 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
C&K ComponentsBD08
Switch DIP OFF ON SPST 8 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
TE Connectivity1825057-3
Switch, DIP, 4 Position, Slide Actuator, SPST, Thru-Hole | TE Connectivity ADE0404
TE Connectivity1571999-6
Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole Automotive Tube
TE Connectivity1571999-1
Switch DIP OFF ON SPST 2 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole Box/Tube

Descriptions

Descriptions of TE Connectivity 1825057-5 provided by its distributors.

Switch DIP OFF ON SPST 6 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
TE Connectivity ADE0604 DIP Switch SPST 6Pos Ext Slide Through Hole
ALCOSWITCH, DIP SWITCH, PCB, SPST,6 POS, EXTENDED SLIDE, 1825057-5
6 Position SPST Extended Slide Non-Sealed 2.54 mm Pitch Through Hole DIP Switch
6 12.7mm 1000Cycles DIP-6 welding mounting,Through hole mounting 17.22mm(Length)*8.35mm(height)
Switch OFF-ON SPST-NO 6 Extended Top Slide 5VDC PC Pin Through Hole
SWITCH SLIDE DIP SPST 0.1A 24V
Slide Dip Switch, 6 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
DIP Switch, AD Series, SPST, DIP Unseale;
ADE0604=DIP SWITCH,EXT,THRU/HL
DIP switche, Off-On, 6 pole, straight, 1 A/5 VDC, 1825057-5
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard
SWITCH, DIP, 6 POS, SPST, RAISED SLIDE; No. of Circuits: 6Circuits; Switch Actuator Style: Slide; Switch Mounting: Through Hole; Contact Configuration: SPST; Contact Voltage DC Max: 24V; Contact Current DC Max: 100mA; Pitch Sp
ADE0604=DIP SWITCH,EXT,THRU/HL DIP & SIP Switch Type: DIP Switch Contact Plating Material: Gold Flash Case Color: Black Case Material: Polyphenylene Sulfide (PPS) Sealed Device: No DIP Gold Flash Black Polyphenylene Sulfide (PPS) | Dip Switch | Part Number: 1825057-5 | Internal Number: 1825057-5 | Alias Number: ADE0604 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 18250575
  • ADE0604
  • ADE0604.