Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1571999-6

Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole Automotive Tube
$ 1.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1571999-6.

JRH Electronics

Datasheet5 pages4 years ago

Sager Electronics

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+58.42%

CAD Models

Download TE Connectivity 1571999-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.186
$ 0.68
Stock
259,412
43,174
Authorized Distributors
6
3
Mount
Through Hole
-
Contact Material
-
-
Contact Plating
Gold
Gold
Number of Positions
4
4
Throw Configuration
SPST
SPST
Termination
Solder, Wire
Solder
Contact Current Rating
1 A
-
Max Voltage Rating (DC)
5 V
24 V
Mechanical Life
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-03-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1825057-3
Switch, DIP, 4 Position, Slide Actuator, SPST, Thru-Hole | TE Connectivity ADE0404
TE Connectivity1825360-3
Switch DIP OFF ON SPST 4 Raised Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
TE Connectivity1825002-5
Switch DIP ON OFF 4 Recessed Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
Grayhill76SB04ST
Switch DIP ON OFF SPST 4 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsSD04H0K
Switch DIP OFF ON SPST 4 Flush Slide 0.1A 25VDC PC Pins 2000Cycles/Switch 2.54mm Thru-Hole Tube
C&K ComponentsBD04
Switch DIP OFF ON SPST 4 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
C&K ComponentsBD03
Switch DIP OFF ON SPST 3 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsBPA04B
Slide Dip Switch, 1 Switches, SPST, Latched, 0.1A, 5VDC, Solder Terminal, Through Hole-straight
Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 1571999-6 provided by its distributors.

Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole Automotive Tube
4-Pos Rotary DIP Switch, 1A, 24VDC, Through Hole, Piano Actuator
TE Connectivity ADP0404 Piano DIP Switch SPST 4P Through Hole
AD Series 4 Pos SPST Side Actuated NonSealed 2.54mm Pitch ThroughHole DIP Switch
TE Connectivity DIPswitch, 4Location, 4PSTcontact, , Through hole mounting, Keyboard actuator
SWITCH, DIP, PIANO, 4 POSITION, SPST, PCD, THRU-HOLE
SWITCH PIANO DIP SPST 25MA 24V / Dip Switch SPST 4 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC
Piano Dip Switch, 4 Switches, SPST, 0.1A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
DIP switche, Off-On, 4 pole, straight, 1 A/5 VDC, 1571999-6
SWITCH, DIL, PIANO, 4WAY; No. of Circuits: 4Circuits; Switch Actuator Style: Piano Key; Switch Mounting: Through Hole; Contact Configuration: SPST; Contact Voltage DC Max: 24VDC; Contact Current DC Max: 100mA; Product Range: AD
ADP0404=PIANO DIP SWITCH DIP & SIP Switch Type: DIP Switch Contact Plating Material: Gold Case Color: Black Case Material: Polyphenylene Sulfide (PPS) Sealed Device: No DIP Gold Black Polyphenylene Sulfide (PPS) | Dip Switch | Part Number: 1571999-6 | Internal Number: 1571999-6 | Alias Number: ADP0404 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 15719996
  • ADP0404