Grayhill 78B06ST

Switch DIP OFF ON SPST 6 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
$ 2.803
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 78B06ST.

Farnell

Datasheet2 pages12 years ago

HQonline

Newark

Master Electronics

Factory Futures

Inventory History

3 month trend:
-30.28%

CAD Models

Download Grayhill 78B06ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.803
$ 3.62
Stock
19,842
12,533
Authorized Distributors
6
6
Mount
Through Hole
PCB, Through Hole
Contact Material
Brass, Gold
Gold
Contact Plating
Gold
Gold
Number of Positions
6
6
Throw Configuration
SPST
SPST
Termination
Solder
Solder
Contact Current Rating
150 mA
150 mA
Max Voltage Rating (DC)
30 V
30 V
Mechanical Life
2 kcycles
2 kcycles

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Grayhill76SB06ST
Switch DIP ON OFF SPST 6 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill78B06T
Switch DIP OFF ON SPST 6 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill76PSB06ST
Switch DIP ON OFF SPST 6 Piano 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
C&K ComponentsBD06
Switch DIP OFF ON SPST 6 Raised Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 6 Raised Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 6 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube

Descriptions

Descriptions of Grayhill 78B06ST provided by its distributors.

Switch DIP OFF ON SPST 6 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
DIP Switch SPST raised slide 6 position tape se
78 Series Raised Slide SPST 6 Position Through Hole DIP Switch
6-Pin, 30V DC, 12.7mm, 2000 Cycles, 2000 Cycles, 150mA, DIP, TH, 17.27mm L × 8mm H
SWITCH, DIP, SPST,6POS,150MA 30VDC, PCB MNT, 0.68IN. L X 0.38IN. W
DIP Switches / SIP Switches DIP Switch SPST 6 Po s Tape Seal
Slide Dip Switch, 6 Switches, SPST, Latched, 0.15A, 30VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Transfer DIP Switch 6 Position Thru-Hole Mount
SWITCH SLIDE DIP SPST 0.15A 30V
SWITCH, DIP, 6 POSITION, SPST, RAISED SLIDE; No. of Circuits: 6Circuits; Switch Actuator Style: Slide; Switch Mounting: Through Hole; Contact Configuration: SPST; Contact Voltage DC Max: 24VDC; Contact Curre

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 78B06ST.