
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | 1-1437540-6 | 0 | 300 | Bulk | 21h | |||||||
| Sager Electronics | 1-1437540-6 | 0 | 300 | |||||||||
| Avnet | 1-1437540-6 | 0 | 300 | 10h | ||||||||
| Quest | 1-1437540-6 | 12 | 7h | |||||||||
| Classic Components | 840-AG11D-ES | 299 | 2d |
Download datasheets and manufacturer documentation for TE Connectivity 1-1437540-6.
Download TE Connectivity 1-1437540-6 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download | ||
| 3D | Download |
Descriptions of TE Connectivity 1-1437540-6 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 1-1437540-6.