TE Connectivity 1-1825108-3

Socket, DIP; Dual Leaf; 40 Pos.; 0.100In.cen.; Thru Hole; 0.610In.; Ber. Copper; Gold
$ 4.18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1825108-3.

IHS

Datasheet1 page16 years ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 4.18
$ 3.23
Stock
1
241
Authorized Distributors
1
1
Connector Type
DIP, Socket
-
Number of Contacts
40
40
Mount
Vertical
Vertical
Termination
Through Hole
Through Hole
Contact Material
Copper
Copper
Contact Plating
Tin
Gold
Housing Material
Polyethylene
Thermoplastic
Max Current Rating
-
-
Max Voltage Rating (AC)
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1825109-3
Socket, DIP; Dual Leaf; 40 Pos.; 0.100In.cen.; Thru Hole; 0.610In.; Ber. Copper; Gold
TE Connectivity / AMP5-1571551-2
AUGAT 500 Series DIP Socket with Four-Fingered Contact Closed Frame 40-Positon Gold Plating
TE Connectivity2-641606-2
IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity2-640379-2
Socket, DIP; Dual Leaf; 40 Pos.; 0.100In.cen.; Thru Hole; 0.610In.; Ber. Copper; Gold (
TE Connectivity2-640379-4
IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity1825108-3
CONN, IC SOCKET, DIP,40,CLOSED, DIPLOMATE, SOLDER,0.61",0.1" PIN SPCNG, STRAIGHT

Descriptions

Descriptions of TE Connectivity 1-1825108-3 provided by its distributors.

Socket, DIP; Dual Leaf; 40 Pos.; 0.100In.cen.; Thru Hole; 0.610In.; Ber. Copper; Gold
Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Tube
40P DIP SOK CB .600 CL 30AU/SN
IC Sockets DIP .6CL 40P S&F; CFRM CU/AU
IC Socket, DIP40, 40 Contact(s)
DIP SOCKET, 40 POSITION, THROUGH HOLE
DIP SOCKET, 40POS, THROUGH HOLE; Connect; DIP SOCKET, 40POS, THROUGH HOLE; Connector Type:DIP Socket; Series:DIPLOMATE DL; No. of Contacts:40; Pitch Spacing:2.54mm; Row Pitch:15.24mm; Contact Termination:Solder; Contact Material:Beryllium Copper; Contact Plating:Gold

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty