TE Connectivity 1-1419108-1

Class F Active RoHS Compliant SPDT (1Form C) Power Relay 8ms -40C 740mW 32.5kOhms
$ 15.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1419108-1.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1-1419108-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-08-23
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity1887113-1
XT SERIES RELAY, INTERFACE PLUG-IN,230 VAC,1 COCONTACT 16 A, SPDT
TE Connectivity1419108-6
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 8ms -40C 740mW 32.5kOhms
Weidmuller8870150000
Power/Signal Relay, SPDT, Momentary, 750mW (Coil), AC Input, AC Output
Weidmuller8897220000
Power/Signal Relay, SPDT, Momentary, 750mW (Coil), AC Input, AC Output, DIN-Rail Mount
Weidmuller8693320000
Power/Signal Relay, SPDT, Momentary, 750mW (Coil), AC Input, AC Output
Phoenix Contact2961422
Power Relay; Miniature; SPDT; 230VAC In; 250VAC/DC; 16A Switching; PC Pins; Plug-In
TE ConnectivityRTD14730
Power Relay, Spdt, 16A, 250V, Th Rohs Compliant: Yes |Schrack Te Connectivity RTD14730.
TE Connectivity6-1415073-1
Power Relay, Spdt, 16A, 240V, Panel Rohs Compliant: Yes |Schrack Te Connectivity 6-1415073-1..
TE Connectivity1887113-1
XT SERIES RELAY, INTERFACE PLUG-IN,230 VAC,1 COCONTACT 16 A, SPDT
PanasonicALZ12B24
RELAY GEN PURPOSE SPDT 16A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
PanasonicALZ11F12
Electromechanical Relay SPDT 16A 12VDC 360Ohm Through Hole
PanasonicALZ11F24
Relay, Power, 1 Form C, Flux-Resistant Type, Class F Insulation, 24 Vdc, 16.7 mA, 0.4 W

Descriptions

Descriptions of TE Connectivity 1-1419108-1 provided by its distributors.

Class F Active RoHS Compliant SPDT (1Form C) Power Relay 8ms -40C 740mW 32.5kOhms
Electromechanical Relay SPDT 16A 230VAC 32.5KOhm Through Hole
Power Relay 230VAC 16A SPDT(29x12.7x15.7)mm THT
Power/Signal Relay, 1 Form C, SPDT, Momentary, 740mW (Coil), 16A (Contact), AC Input, AC Output, Panel Mount
General Purpose Relays SPDT 16A 230VAC PCB MINIATURE RELAY
Power Relays, Standard, Monostable, AC, .74 VA Coil Power Rating AC, 32500 Ω Coil Resistance, UL Coil Insulation Class F, SCHRACK Power PCB Relay RT1
POWER RELAY, SPDT, 12A, 250VAC, TH; Contact Configuration: SPDT; Coil Voltage: 230VAC; Contact Current: 12A; Product Range: RT1 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250V; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: Silver Nickel; Coil Resistance: 32.5kohm; SVHC: No SVHC (15-Jan-2018); Approvals & Standards: CSA, UL
RT315730 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 16 A General Purpose Power Relay AC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: 1-1419108-1 | Internal Number: 1-1419108-1 | Alias Number: RT315730 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT315730