Descriptions of TE Connectivity 1419108-6 provided by its distributors.
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 8ms -40C 740mW 32.5kOhms
General Purpose Power PCB Relay SPDT-CO 12A 730VAC 32500Ohm Through Hole
Avnet Japan
Power/Signal Relay, 1 Form C, SPDT, Momentary, 750mW (Coil), 12A (Contact), AC Input, AC Output, Panel Mount
TE Connectivity RT214730 General Purpose Relay SPDT 12A 230VAC PCB
Relay: electromagnetic; SPDT; Ucoil: 230VAC; 12A/250VAC; 12A/24VDC
Relay, 1 Form C (NO/NC), 230 V (AC), 32500 Ω, 12 A, 400 V (AC), monostable, 1419108-6
SHRACK, RELAY, POWER, PCB, SPDT,12A,230VAC COIL
Electromechanical Relay SPDT 12A 230VAC 32.5KOhm Through Hole
RT Series 250 VAC 400 mW SPST(1 Form C) Standard Monostable Power Relay
TE Connectivity Tyco Electronics Power relay, RT1series, 230V ac_coil_voltage, switching current12A, Unipolar normally open
POWER RELAY, SPDT, 230VAC, 12A, THT; Contact Configuration: SPDT; Coil Voltage: 230VAC; Contact Current: 12A; Product Range: RT1 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250V; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: Silver Nickel; Coil Resistance: 32.5kohm; SVHC: No SVHC (15-Jan-2019); Approvals & Standards: CSA, UL
RT214730 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 12 A General Purpose Power Relay AC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: RT214730 | Internal Number: 1419108-6 | TE Connectivity | SCHRACK
Switching Current A = 12 / Switching Capacity kVA = 3 / Series = RT / Switching Voltage - AC V = 400 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = Monostable / Width mm = 12.7 / Coil Voltage - AC V = 230 / Length mm = 29 / Height mm = 15.7 / Contact Configuration = 1CO / Coil Type = AC / Coil Resistance kOhm = 32.5