Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1887113-1

Relay, 1 Form C (no/nc), 230 V (AC), 32500 Ω, 16 A, 400 V (AC), Monostable, 1887113-1
$ 6.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1887113-1.

element14 APAC

Datasheet3 pages11 years ago

JRH Electronics

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-14.90%

CAD Models

Download TE Connectivity 1887113-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.75
Introduction Date2007-07-11
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-09-30
LTD Date2023-06-29
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE ConnectivityRTD14730
Power Relay, Spdt, 16A, 250V, Th Rohs Compliant: Yes |Schrack Te Connectivity RTD14730.
TE Connectivity7-1393231-5
Electromechanical Relay 24VDC 1.1KOhm 25A SPDT (29x12.6x25.5)mm THT Power Relay
TE Connectivity1887113-3
Power Relay 24VAC 16A SPDT(29x13x26.7)mm Socket
PanasonicALZ12B24
RELAY GEN PURPOSE SPDT 16A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
PanasonicALZ11F12
Electromechanical Relay SPDT 16A 12VDC 360Ohm Through Hole
PanasonicALZ11F24
Relay, Power, 1 Form C, Flux-Resistant Type, Class F Insulation, 24 Vdc, 16.7 mA, 0.4 W
Weidmuller8870150000
Power/Signal Relay, SPDT, Momentary, 750mW (Coil), AC Input, AC Output
Weidmuller8693320000
Power/Signal Relay, SPDT, Momentary, 750mW (Coil), AC Input, AC Output
Weidmuller8870300000
Power/Signal Relay, SPDT, Momentary, 750mW (Coil), AC Input, AC Output
TE Connectivity6-1415073-1
Power Relay, Spdt, 16A, 240V, Panel Rohs Compliant: Yes |Schrack Te Connectivity 6-1415073-1..
Phoenix Contact2961422
Relay, 1 Form C (NO/NC), 230 V (AC), 32500 Ω, 250 V (DC), 250 V (AC), monostable, 2961422
Electromechanical Relay SPDT 16A 240VAC 30KOhm Through Hole

Descriptions

Descriptions of TE Connectivity 1887113-1 provided by its distributors.

Relay, 1 Form C (NO/NC), 230 V (AC), 32500 Ω, 16 A, 400 V (AC), monostable, 1887113-1
XT Series Interface Plug-In Relay with Test Button and Mechanical Indicator 1-Pole 16 A 1-Form C Contact (1 CO) 230 VAC 32500 Ohm 32500 Ohm 0.74 VA Silver Nickel Contact
Power Relay, Spdt, 16A, 240Vac, Socket; Contact Configuration:Spdt; Coil Voltage:230Vac; Contact Current:16A; Product Range:Xt Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:240V; Relay Terminals:Quick Rohs Compliant: Yes |Schrack Te Connectivity 1887113-1
XT374T30 Power Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable, AC Coil Power Rating Class: .5 – 1 VA Coil Power Rating AC: .74 VA .58 VA Coil Resistance: 32500 Ω Industrial Panel Plug-In Monostable, AC .5 – 1 VA .74 VA | Power Relay | Part Number: 1887113-1 | Internal Number: 1887113-1 | Alias Number: XT374T30 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • XT 374T30
  • XT374T30
  • XT374T30.