Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity RTD14730

Power Relay, Spdt, 16A, 250V, Th Rohs Compliant: Yes |Schrack Te Connectivity RTD14730.
$ 8.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RTD14730.

IHS

Datasheet5 pages2 years ago

Newark

JRH Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-47.94%

CAD Models

Download TE Connectivity RTD14730 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1887113-1
Relay, 1 Form C (NO/NC), 230 V (AC), 32500 Ω, 16 A, 400 V (AC), monostable, 1887113-1
TE Connectivity1419108-6
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 8ms -40C 740mW 32.5kOhms
TE Connectivity8-1393239-7
RELAY GEN PURPOSE SPDT 16A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
PanasonicALZ12B24
RELAY GEN PURPOSE SPDT 16A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
PanasonicALZ11F12
Electromechanical Relay SPDT 16A 12VDC 360Ohm Through Hole
PanasonicALZ11F24
Relay, Power, 1 Form C, Flux-Resistant Type, Class F Insulation, 24 Vdc, 16.7 mA, 0.4 W

Descriptions

Descriptions of TE Connectivity RTD14730 provided by its distributors.

Power Relay, Spdt, 16A, 250V, Th Rohs Compliant: Yes |Schrack Te Connectivity RTD14730.
Electromechanical Relay 230VAC 32.5KOhm 16A SPDT (29x12.7x15.7)mm THT Power Relay
TE Connectivity 7-1393238-7 Relay SPDT 16A 230VAC Power PCB Mount
Electromechanical Relay SPDT 16A 230VAC 32.5KOhm Through Hole
General Purpose Relays SPDT 16A 230VAC Power PCB Relay
Relay, 1 Form C (NO/NC), 230 V (AC), 32.5 kΩ, 16 A, 400 V (AC), monostable, 7-1393238-7
Power/Signal Relay, 1 Form C, SPDT, Momentary, 750mW (Coil), 16A (Contact), AC Input, AC/DC Output, Panel Mount
Relay electromagnetic SPDT Ucoil 230VAC Icontacts max 16A
Power Relays, Standard, Monostable, AC, .74 VA Coil Power Rating AC, 32500 Ω Coil Resistance, UL Coil Insulation Class F, SCHRACK Power PCB Relay RT1
POWER RELAY, SPDT, 16A, 250V, TH; Contact Configuration:SPDT; Coil Voltage:230VAC; Contact Current:16A; Product Range:RT1 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250V; Relay Terminals:Solder; Contact Voltage VDC:-; Contact Material:Silver Nickel; Coil Resistance:32.5kohm; SVHC:No SVHC (27-Jun-2018); Approvals & Standards:CSA, UL
RTD14730 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 16 A General Purpose Power Relay AC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: RTD14730 | Internal Number: 7-1393238-7 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1393238-7
  • 713932387
  • RTD14730.