
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | RY610012 | 17,510 | 20 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | 1-1393225-0 | 0 | 1K | Bulk | 1d | |||||||
| Sager Electronics | RY610012 | 0 | 1K | Tube | ||||||||
| Win Source | WS-1-1393225-0 | 2,760 | 18 | 10h | ||||||||
| Chipsmall Limited | 1-1393225-0 | 175,000 | 1 | 7h |
Download datasheets and manufacturer documentation for TE Connectivity 1-1393225-0.
Download TE Connectivity 1-1393225-0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity 1-1393225-0 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 1-1393225-0.