Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic JW1FSN-B-DC12V

Compact Power Relay, 1 Form C, 10A 250VAC 10A 30VDC, Class B Coil
$ 2.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JW1FSN-B-DC12V.

Upverter

Datasheet11 pages7 years ago

Electro Sonic

Farnell

IHS

element14

Inventory History

3 month trend:
+82.49%

CAD Models

Download Panasonic JW1FSN-B-DC12V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicJW1FSN-DC12V
JW Series 10A SPDT 12VDC Through Hole Sealed Non-Polarized Miniature Power Relay
TE Connectivity4-1440000-0
Electromechanical Relay 12VDC 270Ohm 10A SPDT (( 29.2mm 12.8mm 20.6mm)) THT Power Relay
PanasonicJQ1P-B-12V-F
Power Relay 12VDC 10(NO)/3(NC)A SPDT (20mm 10mm 16mm) THT
PanasonicJQ1P-12V-F
Power Relay 12VDC 10(NO)/3(NC)A SPDT(20x10x16)mm THT / RELAY GEN PURPOSE SPDT 10A 12V
TE Connectivity1-1415899-0
Power Relay 12VDC 12A SPDT(29mm 12.7mm 15.7mm) THT
TE Connectivity2-1419108-5
Power Relay, SPDT, 12 VDC, 12 A, Power PCB Relay RT1 Series, Through Hole, Non Latching

Descriptions

Descriptions of Panasonic JW1FSN-B-DC12V provided by its distributors.

Compact Power Relay, 1 Form C, 10A 250VAC 10A 30VDC, Class B Coil
RELAY GEN PURPOSE SPDT 10A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
RELAY GEN PURPOSE SPDT 10A 12V | Panasonic Electronic Components JW1FSN-B-DC12V
JW Series 10A SPDT 12VDC Through Hole Sealed Non-Polarized Miniature Power Relay
Electromechanical Relay SPDT 10A 12VDC 270Ohm Through Hole
Power/Signal Relay, SPDT, Momentary, 0.044A (Coil), 12VDC (Coil), 530mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output
RELAY, SPDT, 277VAC, 30VDC, 5A; Contact; RELAY, SPDT, 277VAC, 30VDC, 5A; Contact Configuration: SPDT; Coil Voltage: 12VDC; Contact Current: 10A; Product Range: JW Series; Relay Mounting: Through Hole; Coil Type: Non Latching;
POWER RELAY, 12VDC, 5A, SPDT, PCB; Relay Type:Power; Coil Voltage VDC Nom:12V; Contact Current Max:10A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:270ohm; Contact Configuration:SPDT; Coil Type:DC ;RoHS Compliant: Yes
Coil Resistance Ohm = 270 / Coil Type = DC / Contact Configuration = 1CO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgNi / Series = JW / Width mm = 12.8 / Relay Type = General Purpose / Coil Voltage - DC V = 12 / Length mm = 28.6 / Height mm = 20 / Switching Voltage - DC V = 30 / Switching Current A = 10 / Switching Capacity kVA = 2.5 / Switching Voltage - AC V = 250

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • JW1-FSN-B-DC12V
  • JW1FSN-B-DC12V..
  • JW1FSNBDC12V