Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-1393224-6

RELAY GEN PURPOSE SPDT 8A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
$ 2.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1393224-6.

element14 APAC

Datasheet4 pages11 years ago
Datasheet19 pages8 years ago

JRH Electronics

IHS

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-51.07%

CAD Models

Download TE Connectivity 4-1393224-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.418
$ 5.227
$ 5.227
Stock
646,118
29,336
29,336
Authorized Distributors
6
6
6
Relay Type
General Purpose
General Purpose
General Purpose
Throw Configuration
SPDT
SPDT
SPDT
Contact Current Rating
8 A
8 A
8 A
Coil Voltage (DC)
8.4 V
8.4 V
8.4 V
Coil Voltage (AC)
-
-
-
Coil Current
18 mA
18 mA
18 mA
Max Voltage Rating (AC)
400 V
400 V
400 V
Coil Resistance
620 Ω
620 Ω
620 Ω
Coil Power
220 mW
220 mW
220 mW
Switching Capacity
2 kW
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity6-1393224-1
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.019A (Coil), 12Vdc (Coil), 230Mw (Coil), 8A
TE ConnectivityRY212012
Power Relay 12VDC 8A SPDT( (28.5mm 10.1mm 12.3mm)) THT
TE ConnectivityRY212012
Power Relay 12VDC 8A SPDT( (28.5mm 10.1mm 12.3mm)) THT
Omron Omron Power relay, G6RLseries, 12V dc_coil_voltage, switching current10A, SPDT
Electromechanical Relay SPDT 10(NO)/8(NC)A 12VDC 654Ohm Through Hole
Omron Omron Power relay, G6RNseries, 12V dc_coil_voltage, switching current8A, SPDT
TE Connectivity / P&BRY610012
Electromechanical Relay 12VDC 627Ohm 8A SPDT (28.5x10.1x12.3)mm THT Power Relay
TE Connectivity6-1393224-1
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.019A (Coil), 12Vdc (Coil), 230Mw (Coil), 8A
TE Connectivity2-1393225-6
Tyco Power relay, RY IIseries, 12V dc_coil_voltage, switching current8A, SPDT
PanasonicJW1FSN-DC12V
JW Series 10A SPDT 12VDC Through Hole Sealed Non-Polarized Miniature Power Relay
PanasonicJS1-B-12V-F
RELAY GEN PURPOSE SPDT 10A 12V | Panasonic Electronic Components JS1-B-12V-F
Compact Power Relay, 1 Form C, 10A 250VAC 10A 30VDC, Class B Coil

Descriptions

Descriptions of TE Connectivity 4-1393224-6 provided by its distributors.

RELAY GEN PURPOSE SPDT 8A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
RYII Series SPDT 12 VDC Through hole General Purpose Power Relay RY211012
AgNi 12V 8A SPDT (1 Form C) Plugin,10.1x28.5mm Power Relays ROHS
SPDT, MID-RANGE PC BOARD RELAY Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.018A (Coil), 12VDC (Coil), 230mW (Coil), 8A (Contact), DC Input, Random, AC/DC Output, Panel Mount
Electromechanical Relay SPDT 8A 12VDC 627Ohm Through Hole
Avnet Japan
TE Connectivity Tyco Electronics Power relay, RY IIseries, 12V dc_coil_voltage, switching current8A, SPDT
POWER RELAY, SPDT, 12VDC, 8A, THT; Contact Configuration: SPDT; Coil Voltage: 12VDC; Contact Current: 8A; Product Range: RYII Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250V; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: Silver Nickel; Coil Resistance: 627ohm; SVHC: No SVHC (15-Jan-2019)
RY211012 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 8 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: RY211012 | Internal Number: 4-1393224-6 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 413932246
  • RY 211012
  • RY-211012
  • RY211012