Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-1393224-1

Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.019A (Coil), 12Vdc (Coil), 230Mw (Coil), 8A
$ 3.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1393224-1.

JRH Electronics

Datasheet5 pages5 years ago
Datasheet5 pages11 years ago
Datasheet5 pages1 year ago

Upverter

Farnell

IHS

TE Connectivity

Inventory History

3 month trend:
-9.21%

CAD Models

Download TE Connectivity 6-1393224-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.61
$ 2.418
$ 2.418
Stock
97,982
640,628
640,628
Authorized Distributors
6
6
6
Relay Type
General Purpose
General Purpose
General Purpose
Throw Configuration
SPDT
SPDT
SPDT
Contact Current Rating
8 A
8 A
8 A
Coil Voltage (DC)
8.4 V
8.4 V
8.4 V
Coil Voltage (AC)
-
-
-
Coil Current
18 mA
18 mA
18 mA
Max Voltage Rating (AC)
400 V
400 V
400 V
Coil Resistance
327 Ω
620 Ω
620 Ω
Coil Power
220 mW
220 mW
220 mW
Switching Capacity
-
2 kW
2 kW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-08-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity4-1393224-6
RELAY GEN PURPOSE SPDT 8A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
TE ConnectivityRY212012
Power Relay 12VDC 8A SPDT( (28.5mm 10.1mm 12.3mm)) THT
TE Connectivity2-1393225-6
Tyco Power relay, RY IIseries, 12V dc_coil_voltage, switching current8A, SPDT
Omron Omron Power relay, G6RLseries, 12V dc_coil_voltage, switching current10A, SPDT
Electromechanical Relay SPDT 10(NO)/8(NC)A 12VDC 654Ohm Through Hole
Power Relay 12VDC 10(NO)/8(NC)A SPDT(28.5x10x12.3)mm THT
TE Connectivity / P&BRY610012
Electromechanical Relay 12VDC 627Ohm 8A SPDT (28.5x10.1x12.3)mm THT Power Relay
TE Connectivity4-1393224-6
RELAY GEN PURPOSE SPDT 8A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
TE ConnectivityT75S5D112-12
Relay; 14 A; PCB; PC Board; 1 Form C, SPDT, 1 C/O; 650 Ohms; 230 mW (Nom.)
PanasonicJS1-B-12V-F
RELAY GEN PURPOSE SPDT 10A 12V | Panasonic Electronic Components JS1-B-12V-F
PanasonicJS1-F-12V-F
Electromechanical Relay SPDT 5ADC/10AAC 12VDC 400Ohm Through Hole
PanasonicJS1F-B-12V-F
JS Series 10 A SPDT 12 VDC Through Hole Miniature Non-Polarized Power Relay

Descriptions

Descriptions of TE Connectivity 6-1393224-1 provided by its distributors.

Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.019A (Coil), 12Vdc (Coil), 230Mw (Coil), 8A
Power Relay, Spdt, 8A, 12Vdc, Th; |Schrack Te Connectivity RY213012..
AgSnO2 12V 8A SPDT (1 Form C) Plugin,10.1x28.5mm Power Relays ROHS
230 mW 627 Ohm Miniature Power PCB RYII Power Relay RY213012
Electromechanical Relay SPDT 8A 12VDC 627Ohm Through Hole
RY213012 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 8 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: RY213012 | Internal Number: 6-1393224-1 | TE Connectivity | SCHRACK
POWER RELAY, SPDT, 8A, 12VDC, TH; Contact Configuration: SPDT; Coil Voltage: 12VDC; Contact Current: 8A; Product Range: RYII Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250V; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: Silver Tin Oxide; Coil Resistance: 627ohm; SVHC: No SVHC (07-Jul-2017); Approvals & Standards: UL, VDE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1393224-1 .
  • RY213012
  • RY213012.
  • RY213012..