Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic JW1FSN-DC12V

JW Series 10A SPDT 12VDC Through Hole Sealed Non-Polarized Miniature Power Relay
$ 1.626
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JW1FSN-DC12V.

LKR

Datasheet11 pages7 years ago

Electro Sonic

IHS

Panasonic

element14 APAC

Inventory History

3 month trend:
+34.87%

CAD Models

Download Panasonic JW1FSN-DC12V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Compact Power Relay, 1 Form C, 10A 250VAC 10A 30VDC, Class B Coil
TE Connectivity4-1440000-0
Electromechanical Relay 12VDC 270Ohm 10A SPDT (( 29.2mm 12.8mm 20.6mm)) THT Power Relay
PanasonicJQ1P-12V-F
Power Relay 12VDC 10(NO)/3(NC)A SPDT(20x10x16)mm THT / RELAY GEN PURPOSE SPDT 10A 12V
PanasonicJS1-9V-F
Relay; E-Mech; Power; SPDT-NO/NC; Cur-Rtg 10A; Ctrl-V 9DC; Vol-Rtg 250/125AC; PCB Mnt
TE Connectivity1-1415899-0
Power Relay 12VDC 12A SPDT(29mm 12.7mm 15.7mm) THT
TE Connectivity2-1419108-5
Power Relay, SPDT, 12 VDC, 12 A, Power PCB Relay RT1 Series, Through Hole, Non Latching

Descriptions

Descriptions of Panasonic JW1FSN-DC12V provided by its distributors.

JW Series 10A SPDT 12VDC Through Hole Sealed Non-Polarized Miniature Power Relay
Electromechanical Relay SPDT 10A 12VDC 270Ohm Through Hole
General Purpose Relay SPDT (1 Form C) 12VDC Coil 10A 270 Ohm Through Hole
AgNi 12V 10A SPDT (1 Form C) Plugin,12.8x28.6mm Power Relays ROHS
RELAY, 5 A, 12 VDC, POWER, 270 OHMS, SILVER ALLOY, 150 W, 44 A, 250
Panasonic Power Relay 12V DC Coil SPDT
1 Form A/1 Form C/2 Form A/2 Form C, 5 A/10 A, Power relays
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.044A (Coil), 15.6VDC (Coil), 530mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
RELAY, SPDT, 277VAC, 30VDC, 5A; Contact Configuration: SPDT; Coil Voltage: 12VDC; Contact Current: 10A; Product Range: JW Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 277VAC; Relay Termina
Switching Current A = 10 / Switching Voltage - DC V = 30 / Switching Capacity kVA = 2.5 / Series = JW / Switching Voltage - AC V = 250 / Contact Material = AgCdO / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 12 / Width mm = 12.8 / Length mm = 28.6 / Height mm = 20 / Contact Configuration = 1CO / Coil Type = DC / Coil Resistance Ohm = 270

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • JW-1FSN-DC12V
  • JW1FSN-DC12V..
  • JW1FSNDC12V