Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic JS1-B-12V-F

RELAY GEN PURPOSE SPDT 10A 12V | Panasonic Electronic Components JS1-B-12V-F
$ 1.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JS1-B-12V-F.

IHS

Datasheet0 pages0 years ago

Factory Futures

RS (Formerly Allied Electronics)

Panasonic

Electro Sonic

Inventory History

3 month trend:
-3.85%

CAD Models

Download Panasonic JS1-B-12V-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.46
$ 0.98
$ 0.98
Stock
175,120
648,121
648,121
Authorized Distributors
6
6
6
Relay Type
General Purpose
General Purpose
General Purpose
Throw Configuration
SPDT
SPDT
SPDT
Contact Current Rating
10 A
10 A
10 A
Coil Voltage (DC)
8.4 V
8.4 V
8.4 V
Coil Voltage (AC)
-
-
-
Coil Current
30 mA
30 mA
30 mA
Max Voltage Rating (AC)
250 V
250 V
250 V
Coil Resistance
400 Ω
400 Ω
400 Ω
Coil Power
360 mW
360 mW
360 mW
Switching Capacity
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2012-03-23
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2021-09-28
LTD Date2021-12-31

Related Parts

PanasonicJS1-F-12V-F
Electromechanical Relay SPDT 5ADC/10AAC 12VDC 400Ohm Through Hole
PanasonicJS1F-B-12V-F
JS Series 10 A SPDT 12 VDC Through Hole Miniature Non-Polarized Power Relay
TE Connectivity / P&BPCE-112D1H,000
RELAY GEN PURPOSE SPDT 10A 12V / Power Relay 12VDC 10A SPDT(22x16x16.4)mm THT
PanasonicJS1-12V
RELAY;E-MECH;POWER;SPDT-NO/NC;CUR-RTG 10A;CTRL-V 12DC;VOL-RTG 250/125AC;PCB MNT
TE Connectivity / AMP1-1721956-4
Electromechanical Relay 12VDC 15A SPDT( (19.2mm 15.5mm 15mm)) THT General Purpose Relay
TE Connectivity1-1415899-0
Power Relay 12VDC 12A SPDT(29mm 12.7mm 15.7mm) THT

Descriptions

Descriptions of Panasonic JS1-B-12V-F provided by its distributors.

RELAY GEN PURPOSE SPDT 10A 12V | Panasonic Electronic Components JS1-B-12V-F
JS Series 10A SPDT 12VDC Through Hole Sealed Miniature Non-Polarized Power Relay
Power Relay SPDT 10A 12V Solder Through Hole Carton
Power Relay 12VDC 5DC/10AAC SPDT(22x16x16.4)mm THT
1C 10A CUBIC TYPE POWER RELAY Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.03A (Coil), 15.6VDC (Coil), 360mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
Relay, Spdt, 250Vac, 30Vdc, 10A; Contact Configuration:Spdt; Coil Voltage:12Vdc; Contact Current:10A; Product Range:Js Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:125V; Relay Terminals:Solder Rohs Compliant: Yes |Panasonic JS1-B-12V-F
Coil Resistance Ohm = 400 / Coil Type = DC / Contact Configuration = 1CO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgSnO₂ / Series = JS / Width mm = 16 / Relay Type = General Purpose / Coil Voltage - DC V = 12 / Length mm = 22 / Height mm = 16 / Switching Voltage - DC V = 100 / Switching Current A = 10 / Switching Capacity kVA = 2.5 / Switching Voltage - AC V = 250

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • JS1B-12V-F
  • JS1B12VF