TE Connectivity 1-1375820-5

Conn Housing RCP 15 POS 2.54mm Crimp ST Cable Mount White Package
$ 0.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1375820-5.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages9 years ago

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-28.97%

CAD Models

Download TE Connectivity 1-1375820-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.322
$ 0.39
Stock
246,082
53,098
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
15
15
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
-
Bronze, Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-02-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Connector Housing Female 15 Position 2.54 mm Crimp Straight Cable Mount KK®
Conn Housing RCP 15 POS 2.54mm Crimp ST Cable Mount White KK® Bag
Conn Housing F 15 POS 2.54mm Crimp ST Cable Mount White KK® Bag
TE Connectivity4-640440-5
Board Connector, 15 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle
TE Connectivity4-640620-5
Conn IDC Connector F 15 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity1-770602-2
Connector; Nylon; Receptacle; 12; White; Crimp; 180 deg; 0.1 in.; UL 94V-0

Descriptions

Descriptions of TE Connectivity 1-1375820-5 provided by its distributors.

Conn Housing RCP 15 POS 2.54mm Crimp ST Cable Mount White Package
Board Connector, 15 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle
CONNECTOR, RCPT, 15POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:15Contacts; Gender:Receptacle; Product Range:CST-100 II Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Ma
Special Order: CST-100 II HOUSING 15 POS Connector Product Type: Housing Connector & Housing Type: Receptacle Connector System: Wire-to-Wire Number of Positions: 15 Centerline (Pitch): 2.54 mm Housing Receptacle Wire-to-Wire 15 | Part Number: 1-1375820-5 | Internal Number: 1-1375820-5 | 2.54 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1375820-5 .