Molex 10-11-2153

Conn Housing RCP 15 POS 2.54mm Crimp ST Cable Mount White KK® Bag
$ 0.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 10-11-2153.

IHS

Datasheet2 pages9 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-0.79%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Locking Ramp Receptacle 15-Pin Non-Gendered Crimp White Wire Mount Free Hanging TH 12.7mm H
Receptacle 15-Pin Non-Gendered Crimp White Wire Mount Free Hanging TH 38.66mm L × 4.82mm H
Connector Housing, Receptacle, 12 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
TE Connectivity1-770602-2
Connector; Nylon; Receptacle; 12; White; Crimp; 180 deg; 0.1 in.; UL 94V-0
TE Connectivity / AMP1-1969589-5
Board Connector, 15 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle
TE Connectivity / AMP1-1969588-5
Socket housing, 15 pole, pitch 2.5 mm, straight, natural, 1-1969588-5

Descriptions

Descriptions of Molex 10-11-2153 provided by its distributors.

Conn Housing RCP 15 POS 2.54mm Crimp ST Cable Mount White KK® Bag
Board Connector, 15 Contact(s), 1 Row(s), Female, Crimp Terminal
KK 254 Crimp Housing, High Pressure, 15 Circuits, Natural
Headers & Wire Housings KK 100 Housing Crimp Ramp 15 Ckt
CONN HOUSING, RCPT, 15POS, 2.54MM, NAT;
CONNECTOR, RCPT, 15POS, 1ROW, 2.54MM;
Locking Ramp,Receptacle 1 15pin Sliding lock Non-Gendered Crimping white wire mounting,free hanging,Through hole mounting 38.66mm*5.08mm*12.9mm
CONNECTOR, RCPT, 15POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:15Contacts; Gender:Receptacle; Product Range:KK 7880 Series; Contact Termination Type:-; No. of Rows:1Rows; Contact Plating:-; Contact Material:

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0010112153
  • 010112153
  • 10/11/2153
  • 10112153