Molex 22-01-2157

Locking Ramp Receptacle 15-Pin Non-Gendered Crimp White Wire Mount Free Hanging TH 12.7mm H
$ 0.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-01-2157.

IHS

Datasheet2 pages6 years ago

_legacy Avnet

Molex

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-1.82%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Conn Housing RCP 15 POS 2.54mm Crimp ST Cable Mount White KK® Bag
Conn Housing F 11 POS 2.54mm Crimp ST Cable Mount White KK® Bag
Connector Housing, Receptacle, 11 Contacts, 1 Row, 2.54 mm, 7880 Series, Nylon, KK 254, White
TE Connectivity1-487769-3
Conn Housing RCP 15 POS 2.54mm Crimp ST Cable Mount Package
TE Connectivity / AMP4-643815-2
Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity4-640621-2
Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal, Natural Insulator, Receptacle

Descriptions

Descriptions of Molex 22-01-2157 provided by its distributors.

Locking Ramp Receptacle 15-Pin Non-Gendered Crimp White Wire Mount Free Hanging TH 12.7mm H
Conn Housing F 15 POS 2.54mm Crimp ST Cable Mount White KK® Bag
KK 254 Crimp Housing, Friction Ramp, 15 Circuits, Natural
Headers & Wire Housings 100 KK Term Hsg W/LRamp Nylon 15Ckt
Board Connector, 15 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle
CONNECTOR HOUSING, RCPT, 15POS;
CONNECTOR HOUSING, RECEPTACLE 15POS, 2.54MM; Product Range:KK Series; Gender:Receptacle; No. of Positions:15Positions; Pitch Spacing:2.54mm; For Use With:2759, 4809 Series Crimp Terminals; Connector Type:Plug & Socket Housing

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022012157
  • 022012157
  • 22-01-2157.
  • 22012157