TE Connectivity 1-770602-5

Conn Housing RCP 15 POS 2.54mm Crimp ST Cable Mount White Bag
$ 0.39
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-770602-5.

Electro Sonic

Datasheet1 page15 years ago

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-14.55%

CAD Models

Download TE Connectivity 1-770602-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.39
$ 0.322
Stock
53,098
246,082
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
15
15
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Bronze, Gold
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1993-01-21
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2015-11-09
LTD Date2016-02-09

Related Parts

TE Connectivity4-640442-5
Conn IDC Connector F 15 POS 2.54mm IDT RA Cable Mount Loose Piece
Conn Housing F 15 POS 2.54mm Crimp ST Cable Mount White KK® Bag
Conn Housing RCP 15 POS 2.54mm Crimp ST Cable Mount White KK® Bag
Conn Housing RCP 15 POS 2.54mm Crimp ST Cable Mount White KK® Bag
TE Connectivity / AMP4-644564-2
Conn IDC Connector RCP 12 POS 2.54mm IDT RA Cable Mount Bag
TE Connectivity4-640620-5
Conn IDC Connector F 15 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity4-640623-5
Board Connector, 15 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle

Descriptions

Descriptions of TE Connectivity 1-770602-5 provided by its distributors.

Conn Housing RCP 15 POS 2.54mm Crimp ST Cable Mount White Bag
TE CONNECTIVITY / AMP 1-770602-5Wire-To-Board Connector, Crimp, Receptacle, 15 Contacts, 2.54 mm
Vao Item. Battery Ph: 2.0Mm. 9P. Dip |Amp Te Connectivity 1770602-5
CST-100 SERIES 2.54MM PITCH 15 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING
15 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR
Locking Ramp,Receptacle 1 15pin Female Socket , 38.61mm*6.6mm
Board Connector, 15 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle
MTA, CST-100 II, MT-6 and SL Connectors and Headers
CRIMP HOUSING, CST 100, 15WAY; Pitch Spacing:2.54mm; No. of Contacts:15Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC
CRIMP HOUSING, CST 100, 15WAY; Connector type:Rectangular; Gender:Receptacle; Ways, No. of:15; Termination method:Crimp; Series:CST100; Connector insert type:Female; Contact style:Socket; Mounting type:PC Board; Material:Natural, Nylon UL94V-0; Resistance, insulation:1000MR; Temp, op. max:105°C; Temp, op. min:-55°C; Pitch:2.54mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1770602-5