TE Connectivity 1-770602-2

Connector; Nylon; Receptacle; 12; White; Crimp; 180 deg; 0.1 in.; UL 94V-0
$ 0.38
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-770602-2.

Electro Sonic

Datasheet1 page15 years ago

TE Connectivity

RS (Formerly Allied Electronics)

Farnell

Jameco (USA)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

Connector Housing, Receptacle, 12 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
TE Connectivity / AMP4-643815-2
Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity1-643813-2
MTA-100 CONNECTOR TIN, 12P MTA100 CONN ASSY POL RIB | TE Connectivity 1-643813-2
TE Connectivity / AMP4-644564-2
Conn IDC Connector RCP 12 POS 2.54mm IDT RA Cable Mount Bag
SL Crimp Housing, Single Row, Version G, Positive Latch, 12 Circuits, Black
Connector Housing, Receptacle, 9 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White

Descriptions

Descriptions of TE Connectivity 1-770602-2 provided by its distributors.

Connector; Nylon; Receptacle; 12; White; Crimp; 180 deg; 0.1 in.; UL 94V-0
Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount Automotive Bag
Connector Housing Receptacle 12 Position 2.54mm ST
Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle
MTA CST-100 II MT-6 and SL Connectors and Headers
CRIMP HOUSING, CST 100, 12WAY; Product Range:-; Gender:Receptacle; No. of Positions:12Ways; Pitch Spacing:2.54mm; For Use With:770601-1 CST-100 Series Terminal, 641994-1 MTA-100 Series Keying Plug; SVHC:No SVHC (07-Jul-2
CRIMP HOUSING, CST 100, 12WAY; Connector Type:Rectangular; Gender:Receptacle; No. of Ways:12; Termination Method:Crimp; Series:CST100; Connector Insert Type:Female; Contact Style:Socket; Mounting Type:PCB; Insulation Resistance:1000Mohm; Material:Natural, Nylon UL94V-0; Max Operating Temperature:105°C; Min Temperature Operating:-55°C; Pitch:2.54mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 17706022