TE Connectivity / Raychem RPS-8-4/2.0-9

TE CONNECTIVITY / RAYCHEM RPS-8-4/2.0-9 Wire Marker, RPS Thin Wall, 3: 1, 3.18 mm, 9.53 mm
$ 0.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem RPS-8-4/2.0-9.

JRH Electronics

Datasheet2 pages12 years ago
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago

Newark

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.91%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2025-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / RaychemTMS-SCE-3/8-2.0-9
Wire Marker, TMS SCE Thin Wall, Heat Shrinkable Sleeve, PO (Polyolefin), White, 9.53mm x 50mm
TE Connectivity / RaychemTMS-SCE-1/4-2.0-9
LABEL HEAT SHRINKABLE WHITE / White Heat Shrinkable Label 0.25" x 1.97" (6.4mm x 50.0mm)
TE Connectivity / RaychemRPS-22-18/2.0-9
TE CONNECTIVITY / RAYCHEM RPS-22-18/2.0-9 Wire Marker, RPS Thin Wall, 3:1, 1.07 mm, 3.18 mm
TE Connectivity / RaychemCM-SCE-1/4-4H-9
MARKER TAG, MILITARY GRADE, RADIATION CROSS-LINKED POLYOLEFIN,
TE Connectivity / RaychemCM-SCE-1/2-4H-9
Wire Marker Cable Tie 0.80" W x 2.02" L (20.3mm x 51.4mm) White Polyolefin (PO) Irradiated
HEAT SHRINK TUBE, POLYOLEFIN, 3.18 ID Before Shrink, 2:1 Shrink Ratio, WHITE
TE Connectivity / RaychemTMS-SCE-1/8-2.0-9
Thin Wall Heat Shrink Tubing WHITE HEAT SHRINK ID SLEEVE
TE Connectivity / RaychemTMS-SCE-3/32-2.0-9
Shrink sleeve marker, 3:1, inside Ø 2.4 mm/0.7 mm, (L) 50 mm, inscribable, white, 6632750001

Descriptions

Descriptions of TE Connectivity / Raychem RPS-8-4/2.0-9 provided by its distributors.

TE CONNECTIVITY / RAYCHEM RPS-8-4/2.0-9 Wire Marker, RPS Thin Wall, 3:1, 3.18 mm, 9.53 mm
Cable Accessories Marker Sleeve Cross-Linked Polyolefin White Piece
RPS Commercial Grade Heat-Shrinkable Wire Identification Sleeves
Heat Shrink Label, Thin Wall, 3:1 I.D. Shrink Ratio, White, 2 in
HEAT SHRINK MARKER SLEEVE, SINGLE WALL, POLYOLEFIN, 9.53 ID Before Shrink, 3:1 Shrink Ratio, WHITE
Wire Labels&markers Rps-8-4/2.0-9 |Raychem Te Connectivity 3979470001
Cross Referenced to TE CONNECTIVITY CORP - Part RYCRPS-8-4/2.0-9
COMM GRADE, HS MARKER SLEEVE, 3:1, 4MRKRSPER SLEEVE, WH, 250PK,
Wire Labels & Markers HS-SLEEVE 3/8 WH PRICE PER PC
HEATSHRINK, SLEEVE, 9.5MM, WHITE, BX250; Series:RPS; Body Material:Polyolefin; Shrink Ratio:3:1; Internal Diameter:9.5mm; I.D. Supplied:9.5mm; I.D. Max Recovered:3.2mm; Colour:White; Total Length - Metric:50.8mm; Accessory Type:Heatshrink; Cable Diameter Max:9.53mm; Cable Diameter Min:3.18mm; External Length / Height:50.8mm; Flammability Rating:UL224/VW1; Fully Shrunk Diameter:3.2mm; Length (Imperial):2"; Material:Polyolefin; Operating Temperature Max:105°C; Operating Temperature Min:-30°C; Shrink Type:Heat; Tensile Strength (psi):1200psi; Unshrunk Diameter:9.5mm

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3979470001
  • RPS-8-42.0-9