TE Connectivity / Raychem TMS-SCE-1/8-2.0-9

Thin Wall Heat Shrink Tubing WHITE HEAT SHRINK ID SLEEVE
$ 0.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem TMS-SCE-1/8-2.0-9.

TE Connectivity

Datasheet1 page11 years ago
Datasheet16 pages7 years ago
Datasheet17 pages7 years ago
Datasheet4 pages10 years ago
Datasheet5 pages4 years ago
Datasheet3 pages1 year ago
Datasheet27 pages6 years ago
Instruction Sheet3 pages12 years ago

Newark

JRH Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+6.07%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / RaychemTMS-SCE-3/32-2.0-9
Shrink sleeve marker, 3:1, inside Ø 2.4 mm/0.7 mm, (L) 50 mm, inscribable, white, 6632750001
TE Connectivity / RaychemTC-CAPS-4001-9
Heat Shrink Boot, Semirigid, Flame Retardant, End Cap, 0.063 , 1.6 mm, White, 0.75 , 19.1 mm
TE Connectivity / RaychemCM-SCE-TP-1/4-4H-9
Wire Marker, Tie On Printable Plate, White, 6.4mm x 50.8mm, 12.5 mm
TE Connectivity / RaychemCM-SCE-1/4-4H-9
MARKER TAG, MILITARY GRADE, RADIATION CROSS-LINKED POLYOLEFIN,
Panduit S100X220YAJ Self-Laminating Label, 1"x2.2", Vinyl, White, 1000 Labels
Laser/Ink Jet, Network Label, Adhesive P Rohs Compliant: Yes |Panduit C379X030FJJ

Descriptions

Descriptions of TE Connectivity / Raychem TMS-SCE-1/8-2.0-9 provided by its distributors.

Thin Wall Heat Shrink Tubing WHITE HEAT SHRINK ID SLEEVE
TE CONNECTIVITY / RAYCHEM TMS-SCE-1/8-2.0-9 Wire Marker, TMS SCE Thin Wall, 3:1, 1.11 mm, 2.66 mm, 3.18mm x 50mm, TMS-SCE
TMS-SCE-1/8-2.0-9 Printable Tubing Type: Ladder Printable Tubing Grade: Military Printable Tubing Shrink Ratio: 3: 1 Primary Product Color: White Markers per Sleeve: 1 Ladder Military 3: 1 White | Tms-Sce Military Grade Sleeve | Part Number: TMS-SCE-1/8-2.0-9 | Internal Number: 8350110001 | Alias Number: 8-1196518-2 | TE Connectivity
High Spec Grade Heatshrink Marker; Series:TMS-SCE; Shrink Tubing / Boot Material:PO (Polyolefin); Shrink Ratio:3:1; I.D. Supplied:3.18mm; I.D. Max Recovered:1.07mm; Shrink Tubing / Boot Colour:White; Total Length - Metric:50.8mm; Accessory Type:Heatshrink; Body Material:PO (Polyolefin); Cable Diameter Max:2.66mm; Cable Diameter Min:1.11mm; Colour:White; Fully Shrunk Diameter:1.07mm; Internal Diameter:3.18mm; Legend:Laser Printable; Length (Imperial):2"; Material:Flame Retarded Radiation-Crosslinked Heat-Shrinkable Polyolefin; Operating Temperature Max:135°C; Operating Temperature Min:-55°C; Pack Quantity:1; Shrink Temperature:85°C; Shrink Type:Heat; Unshrunk Diameter:3.18mm

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8350110001
  • TMS-SCE-1/8-2.0-9.
  • TMS-SCE-18-2.0-9
  • TMS-SCE1/8-2.0-9