TE Connectivity / Raychem TMS-SCE-3/32-2.0-9

Shrink sleeve marker, 3: 1, inside Ø 2.4 mm/0.7 mm, (L) 50 mm, inscribable, white, 6632750001
$ 0.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem TMS-SCE-3/32-2.0-9.

JRH Electronics

Datasheet16 pages7 years ago
Datasheet5 pages8 years ago
Datasheet85 pages19 years ago

TE Connectivity

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+86.06%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / RaychemTC-CAPS-4001-9
Heat Shrink Boot, Semirigid, Flame Retardant, End Cap, 0.063 , 1.6 mm, White, 0.75 , 19.1 mm
TE Connectivity / RaychemVERSAFIT-1/4-9-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin White Thin Spool
TE Connectivity / RaychemVERSAFIT-1/8-9-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin White Thin Spool
TE Connectivity / RaychemCM-SCE-1/4-4H-9
MARKER TAG, MILITARY GRADE, RADIATION CROSS-LINKED POLYOLEFIN,
HEAT SHRINK TUBE, POLYOLEFIN, 3.18 ID Before Shrink, 2:1 Shrink Ratio, WHITE
Panduit S100X220YAJ Self-Laminating Label, 1"x2.2", Vinyl, White, 1000 Labels

Descriptions

Descriptions of TE Connectivity / Raychem TMS-SCE-3/32-2.0-9 provided by its distributors.

Shrink sleeve marker, 3:1, inside Ø 2.4 mm/0.7 mm, (L) 50 mm, inscribable, white, 6632750001
TE CONNECTIVITY / RAYCHEM TMS-SCE-3/32-2.0-9 Wire Marker, TMS SCE Thin Wall, 3:1, 0.81 mm, 1.9 mm, 2.36mm x 50mm, TMS-SCE
TMS-SCE-3/32-2.0-9 Printable Tubing Type: Ladder Printable Tubing Grade: Military Printable Tubing Shrink Ratio: 3: 1 Primary Product Color: White Markers per Sleeve: 1 Ladder Military 3: 1 White | Tms-Sce Military Grade Sleeve | Part Number: TMS-SCE-3/32-2.0-9 | Internal Number: 6632750001 | Alias Number: 7-1195227-1 | TE Connectivity
High Spec Grade Heatshrink Marker; Series:TMS-SCE; Shrink Tubing / Boot Material:PO (Polyolefin); Shrink Ratio:3:1; I.D. Supplied:2.36mm; I.D. Max Recovered:0.79mm; Shrink Tubing / Boot Colour:White; Total Length - Metric:50.8mm; Accessory Type:Heatshrink; Body Material:PO (Polyolefin); Cable Diameter Max:1.9mm; Cable Diameter Min:0.81mm; Colour:White; Fully Shrunk Diameter:0.79mm; Internal Diameter:2.36mm; Legend:Laser Printable; Length (Imperial):2"; Material:Flame Retarded Radiation-Crosslinked Heat-Shrinkable Polyolefin; Operating Temperature Max:135°C; Operating Temperature Min:-55°C; Pack Quantity:1; Shrink Temperature:85°C; Shrink Type:Heat; Unshrunk Diameter:2.36mm

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6632750001
  • TMS-SCE-332-2.0-9