TE Connectivity / Raychem TMS-SCE-1/4-2.0-9

LABEL HEAT SHRINKABLE WHITE / White Heat Shrinkable Label 0.25" x 1.97" (6.4mm x 50.0mm)
$ 0.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem TMS-SCE-1/4-2.0-9.

IHS

Datasheet4 pages3 years ago

TE Connectivity

JRH Electronics

Newark

Master Electronics

Inventory History

3 month trend:
-7.59%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / RaychemCM-SCE-TP-1/4-4H-9
Wire Marker, Tie On Printable Plate, White, 6.4mm x 50.8mm, 12.5 mm
TE Connectivity / RaychemCM-SCE-1/4-4H-9
MARKER TAG, MILITARY GRADE, RADIATION CROSS-LINKED POLYOLEFIN,
TE Connectivity / RaychemCM-SCE-TP-1/2-4H-9
Polyolefine cable maker, imprint "0", (L x H) 51.5 x 20.3 mm, white, E17344-000
TE Connectivity / RaychemCM-SCE-1/2-4H-9
Wire Marker Cable Tie 0.80" W x 2.02" L (20.3mm x 51.4mm) White Polyolefin (PO) Irradiated
Network/Component Label 0.610 in. W x 0.300 in. L Label Polyolefin White 13 Labels/Row
Laser Printable Marker Polyolefin White 25.4x31.8mm

Descriptions

Descriptions of TE Connectivity / Raychem TMS-SCE-1/4-2.0-9 provided by its distributors.

LABEL HEAT SHRINKABLE WHITE / White Heat Shrinkable Label 0.25" x 1.97" (6.4mm x 50.0mm)
Cable Markers Printable Heat Shrink Cross-Linked Polyolefin White
HEAT SHRINK MARKER SLEEVE, SINGLE WALL, CROSSLINKED POLYOLEFIN, 6.4 ID Before Shrink, 3:1 Shrink Ratio, WHITE
SLEEVE, WIRE MARKER, FLAME RETARDANT, WHT POLYOLEFIN,2" L,3.55" W,250PCS./BOX QTY
Cross Referenced to TE CONNECTIVITY CORP - Part RYCTMS-SCE-1/4-2.0-9
Heatshrink tubing, 3:1, (6.4/2.11 mm), white
TE Connectivity 6641710001 TMS-SCE Wire Labels 1/4-2.0-9
Printable Tubing TMS-SCE-1/4-2.0-9
Cable Accessories Marker Sleeve Polyolefin White
Avnet Japan
TE CONNECTIVITY / RAYCHEM TMS-SCE-1/4-2.0-9 Wire Marker, TMS SCE Thin Wall, 3:1, 2.31 mm, 5.46 mm, 6.35mm x 50mm
TMS-SCE-1/4-2.0-9 Printable Tubing Type: Ladder Printable Tubing Grade: Military Shrink Ratio: 3: 1 Primary Product Color: White Markers per Sleeve: 1 Ladder Military 3: 1 White | Tms-Sce Military Grade Sleeve | Part Number: TMS-SCE-1/4-2.0-9 | Internal Number: 6641710001 | Alias Number: 2-1195234-2 | TE Connectivity
High Spec Grade Heatshrink Marker; Accessory Type:Wire Markers; Cable Diameter Min:2.31mm; Cable Diameter Max:5.46mm; Marker Colour:White; Marker Material:Polyolefin; Body Material:PO (Polyolefin); Colour:White; Fully Shrunk Diameter:2.11mm; Material:Flame Retarded Radiation-Crosslinked Heat-Shrinkable Polyolefin; Operating Temperature Max:135°C; Operating Temperature Min:-55°C; Pack Quantity:1; Shrink Ratio:3:1; Unshrunk Diameter:6.35mm

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6641710001
  • TMS-SCE-1/4-2.0-9.
  • TMS-SCE-14-2.0-9
  • TMS-SCE14-2.0-9