Alpha Wire FIT-221-1/8 WH103

HEAT SHRINK TUBE, POLYOLEFIN, 3.18 ID Before Shrink, 2: 1 Shrink Ratio, WHITE
$ 0.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire FIT-221-1/8 WH103.

IHS

Datasheet4 pages3 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / RaychemTMS-SCE-3/8-2.0-9
Wire Marker, TMS SCE Thin Wall, Heat Shrinkable Sleeve, PO (Polyolefin), White, 9.53mm x 50mm
TE Connectivity / RaychemTMS-SCE-1/4-2.0-9
LABEL HEAT SHRINKABLE WHITE / White Heat Shrinkable Label 0.25" x 1.97" (6.4mm x 50.0mm)
TE Connectivity / RaychemRPS-22-18/2.0-9
TE CONNECTIVITY / RAYCHEM RPS-22-18/2.0-9 Wire Marker, RPS Thin Wall, 3:1, 1.07 mm, 3.18 mm
TE Connectivity / RaychemCM-SCE-1/4-4H-9
MARKER TAG, MILITARY GRADE, RADIATION CROSS-LINKED POLYOLEFIN,
TE Connectivity / RaychemCM-SCE-1/2-4H-9
Wire Marker Cable Tie 0.80" W x 2.02" L (20.3mm x 51.4mm) White Polyolefin (PO) Irradiated

Descriptions

Descriptions of Alpha Wire FIT-221-1/8 WH103 provided by its distributors.

HEAT SHRINK TUBE, POLYOLEFIN, 3.18 ID Before Shrink, 2:1 Shrink Ratio, WHITE
Heat Shrink Tubing, 1/8IN, 2:1, White, XLPO, 4FT(x25)
FIT-221 General-Purpose Heat-Shrink Tubing; Shrink Ratio:2:1; Color:White; Inner Diameter Max Recovered:0.062"; Inner Diameter Min Supplied:0.125"; MIL SPEC:MIL-DTL-23053/5C Class 1,2; Material:Irradiated Polyolefin ;RoHS Compliant: Yes
HEATSHRINK, 2: 1, WHT, 3.18MM, PK25; Shrink Ratio: 2: 1; I.D. Supplied - Imperial: 0.125"; I.D. Supplied - Metric: 3.18mm; Shrink Tubing / Boot Colour: White; Length - Imperial: 4ft; Length - Metric: 1.22m; I.D. Recovered Max - Imperial: 0.061"; I.D. Recovered Max - Metric: 1.57mm; Shrink Tubing / Boot Material: PO (Polyolefin); Product Range: FIT221; SVHC: No SVHC (15-Jan-2019); Accessory Type: Heat Shrink; Body Material: PO (Polyolefin); Cable Diameter Max: 3.18mm; Cable Diameter Min: 1.58mm; Colour: White; I.D. Max Recovered: 1.57mm; I.D. Supplied: 3.18mm; Internal Diameter: 3.18mm; Length, Imperial: 4ft; Material: Irradiated Polyolefin; Shrink Type: Heat; Wall Thickness Recovered: 0.51mm

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • FIT-221-1/8-WH103
  • FIT-221-1/8WH103
  • FIT2211/8 WH103
  • FIT2211/8WH103