TE Connectivity / Raychem RPS-22-18/2.0-9

TE CONNECTIVITY / RAYCHEM RPS-22-18/2.0-9 Wire Marker, RPS Thin Wall, 3: 1, 1.07 mm, 3.18 mm
$ 0.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem RPS-22-18/2.0-9.

JRH Electronics

Datasheet2 pages12 years ago
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago
Datasheet2 pages18 years ago

Newark

element14 APAC

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-24.85%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2025-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / RaychemTMS-SCE-1K-1/8-2.0-9
TE CONNECTIVITY / RAYCHEM TMS-SCE-1K-1/8-2.0-9 HEAT-SHRINKABLE WIRE IDENTIFICATION SLEEVES
TE Connectivity / RaychemTMS-SCE-1/8-2.0-9
Thin Wall Heat Shrink Tubing WHITE HEAT SHRINK ID SLEEVE
TE Connectivity / RaychemTMS-SCE-3/32-2.0-9
Shrink sleeve marker, 3:1, inside Ø 2.4 mm/0.7 mm, (L) 50 mm, inscribable, white, 6632750001
TE Connectivity / RaychemCM-SCE-1/4-4H-9
MARKER TAG, MILITARY GRADE, RADIATION CROSS-LINKED POLYOLEFIN,
TE Connectivity / RaychemCM-SCE-1/2-4H-9
Wire Marker Cable Tie 0.80" W x 2.02" L (20.3mm x 51.4mm) White Polyolefin (PO) Irradiated
Panduit S100X220YAJ Self-Laminating Label, 1"x2.2", Vinyl, White, 1000 Labels

Descriptions

Descriptions of TE Connectivity / Raychem RPS-22-18/2.0-9 provided by its distributors.

TE CONNECTIVITY / RAYCHEM RPS-22-18/2.0-9 Wire Marker, RPS Thin Wall, 3:1, 1.07 mm, 3.18 mm
Printable Tubing, Ladder, Commercial, 3:1 Shrink Ratio, White, Markers per Sleeve 1, Length 2 in [50 mm], .125in [3.18mm] Expanded Inside Diameter
Heat-Shrinkable Wire & Cable Identification Sleeves; Shrink Ratio:3:1; Color:White; Approval Bodies:UL, CSA; Conductor Size AWG:22-18; Expanded Inner Diameter:0.125" ;RoHS Compliant: Yes
RPS-22-18/2.0-9 Printable Tubing Type: Ladder Printable Tubing Grade: Commercial Shrink Ratio: 3: 1 Primary Product Color: White Markers per Sleeve: 1 Ladder Commercial 3: 1 White | Rps Commercial Grade Sleeve | Part Number: RPS-22-18/2.0-9 | Internal Number: 6134370001 | Alias Number: 4-1194849-3 | TE Connectivity
HEATSHRINK, SLEEVE, 3.2MM, WHITE, BX250; Series:RPS; Shrink Tubing / Boot Material:PO (Polyolefin); Shrink Ratio:3:1; I.D. Supplied:3.2mm; I.D. Max Recovered:1.1mm; Shrink Tubing / Boot Colour:White; Total Length - Metric:50.8mm; Accessory Type:Heatshrink; Approval Bodies:UL, CSA; Body Material:PO (Polyolefin); Cable Diameter Max:3.2mm; Cable Diameter Min:1.1mm; Colour:White; External Length / Height:50.8mm; Flammability Rating:UL224/VW1; Fully Shrunk Diameter:1.1mm; Internal Diameter:3.2mm; Length (Imperial):2"; Material:Polyolefin; Operating Temperature Max:105°C; Operating Temperature Min:-30°C; Shrink Temperature:85°C; Shrink Type:Heat; Tensile Strength (psi):1200psi; Unshrunk Diameter:3.2mm

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 613437-0001
  • 6134370001
  • RPS-22-18/2.0-9.
  • RPS-22-182.0-9