TE Connectivity / Raychem D-436-0119

Cross Referenced to TE CONNECTIVITY CORP - Part RYCD-436-0119
$ 5.727
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem D-436-0119.

IHS

Datasheet3 pages1 year ago

Electro Sonic

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+115%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Quick Disconnect Terminal, DNF, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 22 AWG
Quick Disconnect Terminal, DNF, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 16 AWG
Quick Disconnect Terminal 18-22AWG M 22.9mm 10.7mm Nickel Loose Piece
Barrier Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s)
Molex 19160-0071 Closed-End Insulated Splice for 12-22 AWG Wire, Tape and Reel
Blue Inline Terminal Butt Splice Crimp Connector Individual Openings 14-16 AWG
TE Connectivity31890
TE CONNECTIVITY 31890 Ring tongue Terminal insulated PIDG Crimp AWG 22-16
TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
PanduitPV14-10R-M
Panduit Pan-Term Ring Terminal; #16 - 14; #10 Stud; Blue; Vinyl - Funnel Entry; 1000 ct.
PanduitPN14-10R-C
Panduit PN14-10R-C Ring Terminal, Nylon Insulated, 600V, 18-14 AWG #10 Stud, Blue, 100Pcs
PanduitPN18-6R-M
RING TERMINAL 22 - 18 AWG #6 STUD SIZE NYLON INSULATED, PAN-TERM PN18 SERIES

Descriptions

Descriptions of TE Connectivity / Raychem D-436-0119 provided by its distributors.

Cross Referenced to TE CONNECTIVITY CORP - Part RYCD-436-0119
STUB SPLICE, BLUE, 26-20AWG; Insulator Colour:Blue; Product Range:-; Wire Size AWG Min:26AWG; Wire Size AWG Max:20AWG; Conductor Area CSA:0.75mm²; Insulator Material:PVDF (Polyvinylidene Fluoride)
D-436-0119 Wire Size: 26 – 20 AWG Wire Size: .15 – .75 mm² Sealable: Yes Splice Features: Splice Kit Barrel Inside Diameter: .048 in Electrical Wire Splice | 26 – 20 AWG .15 – .75 mm² Splice Kit | Part Number: D-436-0119 | Internal Number: 650150-000 | Alias Number: 8-1195133-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 650150-000