Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit DNF18-250FIB-M

Quick Disconnect Terminal, DNF, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 22 AWG

$ 0.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DNF18-250FIB-M.

Farnell

Datasheet1 page0 years ago

TME

Sager Electronics

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+4.79%

Alternate Parts

Price @ 1000
$ 0.387
$ 1
$ 1
Stock
688,740
89,900
89,900
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
Free Hanging
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Tin
Housing Material
-
-
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Quick Disconnect Terminal, Nylon (Polyamide), Tin, 22 to 18 AWG, Brass, Salmon, Crimp
Quick Disconnect Terminal 18-22AWG F 18mm 4.8mm Tin Loose Piece
TERMINAL, FEMALE DISCONNECT, FULLY NYLON INSULATED BUTTED SEAM 22-18 AWG
Disconnect Female; Right Angle; Brass Insulated; 600V; 22 to 18 AWG; 0.250 x 0.032 in.
CONNECTOR BUTT NYLON (INSULATOR) 0.080 TIN 22-18 AWG 0.145 IN. (MAX.)
Quick Disconnect Terminal, DNF, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 16 AWG

Descriptions

Descriptions of Panduit DNF18-250FIB-M provided by its distributors.

Quick Disconnect Terminal, DNF, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 22 AWG
Panduit Pan-Term Female Disconnect; #22 - 18; 0.250 x 0.032" Tab; Red; Nylon - Funnel Entry; 1000 ct.
Terminal: flat; 6.3mm; 0.8mm; female; 0.5÷1mm2; crimped; for cable
Quick Disconnect Terminal 18-22AWG Brass Red SKT 21.3mm Tin Box
Panduit DNF18-250FIB-M Female Disconnect, Nylon Insul, 600V, 22-18AWG, Red, 1000Pcs
IC,DNF18-250FIB-M,QUICK DISC T ERM 18-22AWG F 21.3MM 8.9MM T
Panduit Sales Corp DiscFRdny250X032in22-18AwgBs1000
Pan-Term Insulated Terminals FML COUPLER 22-18
Female Disconnect, Red, 22-18AWG, PK1000
Female Disconnect, nylon fully insulated
Pan-Term DNF18-250FIB-M Disconnect, Red
PANDUIT F/M DISCONNECT NYLONG FULLY INSULATED
FEM DISC 22-18 AWG .250 X .032
Female disconnect, nylon fully insulated, funnel entry, 22 18 AWG, .250 X .032 tab size. Product Highlights: Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost Fully insulated design provides protection from electrical shorts Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications Internal barrel serrations assure good wire contact and maximum tensile strength Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection UL Flammability UL 94V-2/HB, maximum insulation temperature 221F (105C) Coupler, male, and female parts sold separately

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DNF-18-250FIB-M
  • DNF18-250 FIB-M
  • DNF18-250-FIB-M
  • DNF18-250FIB-M.