Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G5V-2-H-DC24

Low Signal Relay 24VDC Coil 8-Blade Terminal 125VAC/DC 1A 2 Poles PCB Mounting DPDT

$ 2.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5V-2-H-DC24.

Omron

Datasheet6 pages24 years ago

Farnell

element14 APAC

Master Electronics

Jameco (USA)

Inventory History

3 month trend:
-82.97%

CAD Models

Download Omron G5V-2-H-DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

RELAY GEN PURPOSE DPDT 2A 24VDC / General Purpose Relay DPDT (2 Form C) Through Hole
RELAY GEN PURPOSE DPDT 2A 24VDC / General Purpose Relay DPDT (2 Form C) Through Hole
PanasonicTXD2-24V
High Insulation Signal Relay, 2 Form C, 2A 30VDC, PC Board Terminal Type, Gold Contact
PanasonicDS2E-S-DC24V
Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 2 Form C
PanasonicDS2Y-S-DC24V
Relay; 2 A (Switching), 3 A (Carrying); Miniature; 100 Megohms @ 500 VDC; PCB
Electromechanical Relay Double Pole Double Throw 2A 24 Volt 2.88Kohm Through Hole

Descriptions

Descriptions of Omron G5V-2-H-DC24 provided by its distributors.

Low Signal Relay 24VDC Coil 8-Blade Terminal 125VAC/DC 1A 2 Poles PCB Mounting DPDT
General Purpose Relay 24VDC DPDT (2 Form C) Non-Latching 2A 125VAC/DC
Electromechanical Relay DPDT 2A 24VDC 1.6KOhm Through Hole
Relay, Signal, Dpdt, 24Vdc, 1A; |Omron Electronic Components G5V-2-H DC24
Power/Signal Relay, DPDT, Momentary, 0.015A (Coil), 24VDC (Coil), 360mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
SIGNAL RELAY, DPDT, 24VDC, 1A, THD Coil Type:DC, Sensitive; Contacts:DPDT; Contact Current Max:1A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:24V; Coil Voltage VDC Nom:24V; Coil Current:15mA; Coil Resistance:1600ohm
RELAY, SIGNAL, DPDT, 24VDC, 1A; Coil Voltage: 24VDC; Contact Configuration: DPDT; Contact Current: 1A; Product Range: G5V-2 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Relay Terminals: Solder; Contact Voltage

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5V-2-H DC24
  • G5V-2-H-DC24.
  • G5V-2-HDC24
  • G5V2HDC24