TE Connectivity 1-1393122-5

Power Relay 24VDC 2.5A DPDT(28.2mm 21.8mm 32.5mm) Socket
$ 37.893
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393122-5.

IHS

Datasheet5 pages1 year ago

Newark

TE Connectivity

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 6 days ago)
LTB Date2024-11-29
LTD Date2025-12-19
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity6-1393765-9
Power Relay 24VDC 3A DPDT(24.1mm 18.67mm 30.2mm) Socket
TE Connectivity4-1393766-4
Power Relay 24VDC 3A DPDT(29.6x18.7x30.2)mm Socket
TE Connectivity / P&BR10-E2Y2-V700
Electromechanical Relay DPDT 3A 24VDC 700Ohm Through Hole
TE Connectivity / P&BR10-E1Z2-V700
Power Relays; Industrial Panel Plug-In; R10; 2 Pole; Socket Mount; 7-1393766-4
HC2E Amber Relay (Plug-in, Cd-Free) | Panasonic Electronic Components HC2E-H-DC24V-F
HC Series 3 A DPDT 24 VDC Through Hole Miniature General Purpose Power Relay

Descriptions

Descriptions of TE Connectivity 1-1393122-5 provided by its distributors.

Power Relay 24VDC 2.5A DPDT(28.2mm 21.8mm 32.5mm) Socket
Socket, Power Relay, 2.5 A, 2 Pins, Plug-in, Solder
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.038A (Coil), 24VDC (Coil), 850mW (Coil), 2.5A (Contact), DC Input, Random, Panel Mount
KHAU-11D11-24=KH Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable, DC Coil Power Rating DC: 850 mW Coil Resistance: 650 Ω Coil Special Features: UL Coil Insulation Class B Industrial Panel Plug-In Monostable, DC 850 mW 650 Ω | Power Relay | Part Number: KHAU-11D11-24 | Internal Number: 1-1393122-5 | TE Connectivity
RELAY, DPDT, 120VAC, 28VDC, 5A; Contact Configuration:DPDT; Coil Voltage:24VDC; Contact Current:5A; Product Range:KHA Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:120VAC; Relay Terminals:Solder RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • KHAU-11D11-24
  • KHAU11D11-24