TE Connectivity / P&B PRD-11DN0-24

Power/Signal Relay, Momentary, 24VDC (Coil), 25A (Contact), DC Input, Panel Mount
$ 122.84
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B PRD-11DN0-24.

IHS

Datasheet3 pages1 year ago
Datasheet4 pages9 years ago

Electro Sonic

element14

TE Connectivity

Newark

Inventory History

3 month trend:
+49.73%

CAD Models

Download TE Connectivity / P&B PRD-11DN0-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-12-30
LTD Date2024-07-30

Related Parts

NTE ElectronicsR55-11D20-24F
Relay Dpdt 25A 24vdc .250 Inch Quick Connect Terminals Flange Mount
Schneider Electric300XBXC1-24D
Relay; E-Mech; Power; DPDT; Cur-Rtg 30A; Ctrl-V 24DC; Vol-Rtg 300/28AC/DC; Flange Mnt
TE Connectivity7-1393211-1
RELAY, E-MECH, POWER, DPST-NO, CUR-RTG 30A, CTRL-V 24DC, VOL-RTG 120/277AC, T92
TE ConnectivityT92S11D22-24
POWER - GENERAL PURPOSE RELAYS; Available until stocks are exhausted Alternative available
TE Connectivity5-1393211-4
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.071A (Coil), 24Vdc (Coil), 1700Mw (Coil), 30A
RELAY GEN PURPOSE SPST 30A 24V / General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
TE ConnectivityPRD-11DG0-24
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.083A (Coil), 24Vdc (Coil), 2000Mw (Coil), 30A
TE Connectivity4-1393127-2
PRD Series 30 A DPDT 24 VDC Heavy Duty General Purpose Power Relay
TE Connectivity6-1393127-2
Power/Signal Relay, 24Vdc (Coil), 25A (Contact), Dc Input, Panel Mount
TE ConnectivityPRD-11DH0-24
Electromechanical Relay 24VDC 288Ohm 20A DPDT (85.73x63.8x63.5)mm Power Relay
RELAY, E-MECH, POWER, DPDT, CUR-RTG 30A, CTRL-V 24DC, VOL-RTG 240/28AC/DC, PNL-MNT
RELAY; E-MECH; GEN PURP; 4PDT; CUR-RTG 10A; CTRL-V 24DC; VOL-RTG 250/125AC/DC; 14 PIN

Descriptions

Descriptions of TE Connectivity / P&B PRD-11DN0-24 provided by its distributors.

Power/Signal Relay, Momentary, 24VDC (Coil), 25A (Contact), DC Input, Panel Mount
Electromechanical Relay 24VDC 288Ohm 25A DPDT (85.73x63.8x63.5)mm Power Relay
Definite Purpose Contactors, 2, 24 VDC Coil Voltage, 25 A, Panel, Screw Terminal, 288 Ω Coil Resistance, 600 VAC Switching Voltage
RELAY, DPDT, 250VAC, 25A; Contact Configuration:DPDT; Coil Voltage:24VDC; Contact Current:25A; Product Range:PRD Series; Relay Mounting:Panel; Coil Type:-; Contact Voltage VAC:250VAC; Relay Terminals:Screw; Contact Voltage VDC:- RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1393127-9