Panasonic JTN1AG-PA-F-DC24V

RELAY GEN PURPOSE SPST 30A 24V / General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
$ 2.245
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JTN1AG-PA-F-DC24V.

element14

Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
Datasheet0 pages0 years ago

Panasonic

Electro Sonic

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Electromechanical Relay 24VDC 720 Ohm 30A SPST-NO (31.9x26.9x20.2)mm THT Power Relay
RELAY GEN PURPOSE SPST 30A 24V | Panasonic Electronic Components JTN1AS-TMP-F-DC24V
JTN Series 30 A SPST-NO 24 VDC Through Hole High Switching Capacity Power Relay
TE Connectivity2-1419104-1
Electromechanical Relay 24VDC 576Ohm 30A SPST-NO (32.51x27.43x27.94)mm THT Industrial Relay
TE Connectivity2-1393209-5
Power Relay 24VDC 30A SPST-NO(32.26x27.43x20.4)mm THT
TE Connectivity2-1393210-5
Power Relay 24VDC 30A SPST-NO(32.51x27.43x20.4)mm THT

Descriptions

Descriptions of Panasonic JTN1AG-PA-F-DC24V provided by its distributors.

RELAY GEN PURPOSE SPST 30A 24V / General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
JTN Series 20 A SPST 24 VDC Through Hole Sealed Non-Polarized Power Relay
24V AgSnO2 30A Normal Open:1A(SPST-Normal Open) Plugin Power Relays ROHS
Power Relay 24VDC 30A SPST-NO(31.9x26.9x20.2)mm THT
Power Relay SPST 20A 24V Solder Through Hole Carton
Relay, Spst-No, 277Vac, 28Vdc, 30A; Contact Configuration:Spst-No; Coil Voltage:24Vdc; Contact Current:30A; Product Range:-; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:277Vac; Relay Terminals:Solder Rohs Compliant: Yes |Panasonic JTN1AG-PA-F-DC24V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America