Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity T92S11D22-24

POWER - GENERAL PURPOSE RELAYS; Available until stocks are exhausted Alternative available
$ 19.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T92S11D22-24.

TE Connectivity

Datasheet38 pages7 years ago
Datasheet38 pages7 years ago

element14 APAC

Master Electronics

IHS

JRH Electronics

Inventory History

3 month trend:
+8.07%

CAD Models

Download TE Connectivity T92S11D22-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2004-02-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity7-1393211-1
RELAY, E-MECH, POWER, DPST-NO, CUR-RTG 30A, CTRL-V 24DC, VOL-RTG 120/277AC, T92
TE Connectivity5-1393211-4
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.071A (Coil), 24Vdc (Coil), 1700Mw (Coil), 30A
Schneider Electric300XBXC1-24D
Relay; E-Mech; Power; DPDT; Cur-Rtg 30A; Ctrl-V 24DC; Vol-Rtg 300/28AC/DC; Flange Mnt
TE Connectivity2-1393844-7
RELAY, E-MECH, POWER, DPDT,25A, CTRL-V 24DC, VOL-RTG 400AC, FLANGE MNT, RM805024
RELAY GEN PURPOSE SPST 30A 24V / General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
TE Connectivity / AMP3-1393211-8
Power Relay 110/120VAC 40(NO)/3(NC)A DPDT(52.32x34.54x30.73)mm THT

Descriptions

Descriptions of TE Connectivity T92S11D22-24 provided by its distributors.

POWER - GENERAL PURPOSE RELAYS; Available until stocks are exhausted Alternative available
Relay, 2 Form C (NO/NC), 24 V (DC), 350 Ω, 30 A, 600 V (AC), monostable, 9-1393211-4
RELAY, GENERAL PURPOSE, DPDT, 30A, 24VDC, CHASSIS MOUNT, T92 SERIES, T92S11D2224
Electromechanical Relay 24VDC 350Ohm 40(NO)/3(NC)A DPDT (68.58x34.54x37.97)mm Flange Power Relay
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.071A (Coil), 24VDC (Coil), 1700mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
P&B T92 Series two electrodes 30A PCB or panel mount relay。 40A,2 Form A (NO) and 2 Form C (CO) conversion ability。 3.5 Ton,110LRA / 25.3FLA。
T92S11D22-24 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 30 A General Purpose Power Relay DC Monostable 2 Form C DPDT-CO | PCB Power Relay: 40 Amp & Monostable | Part Number: T92S11D22-24 | Internal Number: 9-1393211-4 | Alias Number: T92-S11D22 24 | TE Connectivity | Potter & Brumfield
Coil Resistance Ohm = 350 / Coil Type = DC / Contact Configuration = 2CO / Termination Type = Quick Connect Terminal / Mounting Type = Panel Mount / Contact Material = AgCdO / Series = T92 / Width mm = 34.54 / Relay Type = Monostable / Coil Voltage - DC V = 24 / Length mm = 68.58 / Height mm = 26.42 / Switching Current A = 40 / Switching Capacity W = 1.7 / Switching Voltage - AC V = 277

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1393211-4
  • T92S11D22-24..