Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1393211-4

Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.071A (Coil), 24Vdc (Coil), 1700Mw (Coil), 30A

$ 23.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1393211-4.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet2 pages23 years ago

Newark

TE Connectivity

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+50.87%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityT92S11D22-24
POWER - GENERAL PURPOSE RELAYS; Available until stocks are exhausted Alternative available
TE Connectivity7-1393211-1
RELAY, E-MECH, POWER, DPST-NO, CUR-RTG 30A, CTRL-V 24DC, VOL-RTG 120/277AC, T92
Schneider Electric300XBXC1-24D
Relay; E-Mech; Power; DPDT; Cur-Rtg 30A; Ctrl-V 24DC; Vol-Rtg 300/28AC/DC; Flange Mnt
TE Connectivity2-1393844-7
RELAY, E-MECH, POWER, DPDT,25A, CTRL-V 24DC, VOL-RTG 400AC, FLANGE MNT, RM805024
RELAY GEN PURPOSE SPST 30A 24V / General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
TE Connectivity / AMP3-1393211-8
Power Relay 110/120VAC 40(NO)/3(NC)A DPDT(52.32x34.54x30.73)mm THT

Descriptions

Descriptions of TE Connectivity 5-1393211-4 provided by its distributors.

Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.071A (Coil), 24Vdc (Coil), 1700Mw (Coil), 30A
Power Relays, Standard, Monostable, DC, 1700 mW Coil Power Rating DC, 350 Ω Coil Resistance, UL Coil Insulation Class F, Potter & Brumfield T92
RELAY, DPDT, 277VAC, 28VDC, 40A; Contact; Contact Configuration:DPDT; Coil Voltage:24VDC; Contact Current:30A; Product Range:T92 Series; Relay Mounting:Panel; Coil Type:Non Latching; Contact Voltage VAC:277VAC; Relay Ter
T92P11D22-24 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 30 A General Purpose Power Relay DC Monostable 2 Form C DPDT-CO | PCB Power Relay: 40 Amp & Monostable | Part Number: T92P11D22-24 | Internal Number: 5-1393211-4 | Alias Number: T92-P11D22 24 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T92P11D22-24
  • T92P11D22-24.