Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 7-1393211-1

Relay, E-mech, Power, Dpst-no, Cur-rtg 30A, Ctrl-v 24DC, Vol-rtg 120/277AC, T92
$ 17.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-1393211-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet4 pages7 years ago
Datasheet5 pages11 years ago
Datasheet8 pages1 year ago

element14 APAC

IHS

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+1.76%

CAD Models

Download TE Connectivity 7-1393211-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-03-12
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityT92S11D22-24
POWER - GENERAL PURPOSE RELAYS; Available until stocks are exhausted Alternative available
TE Connectivity5-1393211-4
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.071A (Coil), 24Vdc (Coil), 1700Mw (Coil), 30A
TE ConnectivityT92P7D12-24
Electromechanical Relay 24VDC 350Ohm 40A DPST-NO (52.32x34.54x30.73)mm THT Power Relay
TE Connectivity7-1393211-4
Power Relay 24VDC 30(NO)/3(NC)A DPST-NO(68.58mm 34.54mm 37.97mm) Flange
Schneider Electric300XBXC1-24D
Relay; E-Mech; Power; DPDT; Cur-Rtg 30A; Ctrl-V 24DC; Vol-Rtg 300/28AC/DC; Flange Mnt
PanasonicHE2AN-DC24V
Relay Power DPST 277VAC 24VDC Quick Connect Carton/Case

Descriptions

Descriptions of TE Connectivity 7-1393211-1 provided by its distributors.

RELAY, E-MECH, POWER, DPST-NO, CUR-RTG 30A, CTRL-V 24DC, VOL-RTG 120/277AC, T92
Industrial relay, 2 NO contacts [TE Connectivity] T92P7D22-24 Industrial relay, 2 NO contacts
Panel Mount, Flange Mount, Power Relay, 40 A, Quick Connect
Electromechanical Relay DPST-NO 30A 24VDC 350Ohm Flange Mount
T92 Series 30 A DPST (2 Form A) 24 VDC Flange Mount General Purpose Power Relay
Power/Signal Relay, 2 Form A, SPST, Momentary, 0.071A (Coil), 24VDC (Coil), 1700mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, Random, AC Output, Panel Mount
RELAY, DPST-NO, 277VAC, 28VDC, 30A; Contact Configuration:DPST-NO; Coil Voltage:24VDC; Contact Current:30A; Product Range:T92 Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage VAC:277V; Contact
T92P7D22-24 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form A DPST-NO Contact Current Rating: 30 A General Purpose Power Relay DC Monostable 2 Form A DPST-NO | PCB Power Relay: 40 Amp & Monostable | Part Number: T92P7D22-24 | Internal Number: 7-1393211-1 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T92P7D22-24
  • T92P7D22-24..