Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-1393127-2

PRD Series 30 A DPDT 24 VDC Heavy Duty General Purpose Power Relay

$ 48.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1393127-2.

IHS

Datasheet3 pages2 years ago

TE Connectivity

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-37.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-12-30
LTD Date2024-07-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity3-1393127-8
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.083A (Coil), 24Vdc (Coil), 2000Mw (Coil), 30A
TE Connectivity / P&BPRD-11DN0-24
Power/Signal Relay, Momentary, 24VDC (Coil), 25A (Contact), DC Input, Panel Mount
Power Relay, Dpdt, 24Vdc, 30A, Panel; Re |Omron Industrial Automation MGN2C-DC24
RELAY; E-MECH; GEN PURP; 4PDT; CUR-RTG 10A; CTRL-V 24DC; VOL-RTG 250/125AC/DC; 14 PIN
TE Connectivity6-1393127-2
Power/Signal Relay, 24Vdc (Coil), 25A (Contact), Dc Input, Panel Mount
RELAY GEN PURPOSE DPDT 30A 24V

Descriptions

Descriptions of TE Connectivity 4-1393127-2 provided by its distributors.

PRD Series 30 A DPDT 24 VDC Heavy Duty General Purpose Power Relay
Power Relay 24VDC 30A DPDT(85.73x63.8x63.5)mm Screw Mount
Electromechanical Relay DPDT 30A 24VDC 288Ohm
Universal relay base mount 85.7mm*63.8mm*63.5mm
Power/Signal Relay, DPDT, Momentary, 0.083A (Coil), 24VDC (Coil), 2000mW (Coil), 30A (Contact), DC Input, AC/DC Output, Panel Mount
Cross Referenced to TE CONNECTIVITY CORP - Part AMP4-1393127-2
RELAY INDUSTRIAL DPDT 30A 24VDC
|Potter&brumfield Te Connectivity PRD-11DG1-24
RELAY GEN PURPOSE DPDT 30A 24V
General Purpose Relays DPDT 24VDC 30A QC
30 AMP 24VDC DPDT 2FORM C 2C/O

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PRD-11DG1-24
  • PRD11-DG1-24