TE Connectivity / Corcom PS00XDS6B

Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC/120VAC 6A Switch ST 1 Port
$ 24.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom PS00XDS6B.

IHS

Datasheet4 pages1 year ago
Datasheet7 pages25 years ago

Electro Sonic

Master Electronics

TE Connectivity

State Electronics

Inventory History

3 month trend:
-14.29%

CAD Models

Download TE Connectivity / Corcom PS00XDS6B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityPS0SXSS60
Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 6A Switch/Fuse ST 1 Port
TE ConnectivityPS0S0SS60
Power Entry Module EMI/RFI Filtered M 2 POS 250VAC 6A Switch/Fuse/Voltage Selector ST 1 Port
SchurterKMF1.1261.11
Mains Power Connector, 6A, 125/250VAC, Male, Quick Connect Terminal, Socket
Schurter4301.5004
Mains Power Connector, 6A, 125/250VAC, Male, Quick Connect Terminal, Plug
TE ConnectivityPS0S0SS6A
Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 6A Switch/Fuse ST 1 Port
Schurter5200.0623.1
Mains Power Connector, 6A, 125/250VAC, Male, Quick Connect Terminal, Socket
TE Connectivity1-640522-0
Connector, Soft Shell; 250 V; 9 A (Max.); 12; Nylon; Brick Red; Matrix; Plug
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 22 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-640519-0
Connector, Soft Shell; 250 V; 9 A (Max.); 4; Nylon; Brick Red; Matrix; Plug
Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-640526-0
Connector, Soft Shell; 250 V; 9 A (Max.); 36; Nylon; Brick Red; Matrix; Plug

Descriptions

Descriptions of TE Connectivity / Corcom PS00XDS6B provided by its distributors.

Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC/120VAC 6A Switch ST 1 Port
Ac Power Entry Modules 6A Dual Fuse Snap In Mount |Te Connectivity Amp 1-6609952-9
Mains Power Connector, 10, 250 VAC, Male
Mains Power Connector, 115/230VAC
Filter, PS00XDS6B=C4533 | TE Connectivity PS00XDS6B
1-6609952-9, TE CONNECTIVITY/AMP BRAND
Special Order: PS00XDS6B=C4533 Filter Type: Power Entry (Filtered/Unfiltered) Input Voltage Selection: Dual AC (Series/Parallel) Filter Switch Type: No Switch Filter Shield Type: Complete Shield Mount Angle: Vertical Power Entry (Filtered/Unfiltered) Dual AC (Series/Parallel) Switch Complete Shield | Corcom P Series Multi-Function Inlet Fil | Part Number: PS00XDS6B | Internal Number: 1-6609952-9 | Special Order: PS00XDS6B=C4533 Filter Type: Power Entry (Filtered/Unfiltered) Input Voltage Selection: Dual AC (Series/Parallel) Filter Switch Type: No Switch Filter Shield Type: Complete Shield Mount Angle: Vertical Power Entry (Filtered/Unfiltered) Dual AC (Series/Parallel) Switch Complete Shield | Corcom P Series Multi-Function Inlet Fil | Part# PS00XDS6B
AMP 1-6609952-9 PS00XDS6B=C4533

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-6609952-9