TE Connectivity / Corcom PE0SXDH60

Power Entry Module Filtered M 3 POS 250VAC 6A Fuse/Voltage Selector RA 1 Port
$ 26.066
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom PE0SXDH60.

IHS

Datasheet4 pages1 year ago
Datasheet7 pages25 years ago

JRH Electronics

Master Electronics

Electro Sonic

TE Connectivity

CAD Models

Download TE Connectivity / Corcom PE0SXDH60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity / CorcomPE0SXSH6A
IEC Power Entry Modules 6A SINGLE FUSE HORIZONTAL MOUNT
TE Connectivity / Corcom6VM1S
Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 6A Switch/Fuse/Voltage Selector ST 1 Port
TE Connectivity6EGG1-2
Filtered IEC Power Entry Module, IEC C14, General Purpose, 6 A, 250 VAC, 2-Pole Fuse Holder
TE Connectivity2-6609115-2
Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 6A/Contact Fuse ST 1 Port
SchurterKMF1.1261.11
Mains Power Connector, 6A, 125/250VAC, Male, Quick Connect Terminal, Socket
Schurter4301.5004
Mains Power Connector, 6A, 125/250VAC, Male, Quick Connect Terminal, Plug
TE Connectivity1-480706-0
Connector, Soft Shell; Universal MATE-N-LOK; 9; Plug; Nylon; Natural; 19 A
TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity / Corcom PE0SXDH60 provided by its distributors.

Power Entry Module Filtered M 3 POS 250VAC 6A Fuse/Voltage Selector RA 1 Port
IEC Power Entry Modules 6A DUAL FUSE HORIZONTAL MOUNT
Mains Power Connector, 115/230VAC
Pe0Sxdh60=C2227/ Box |Corcom Te Connectivity PE0SXDH60
Special Order: PE0SXDH60=C2227 Filter Type: Power Entry (Filtered/Unfiltered) Input Voltage Selection: Dual AC (Series/Parallel) Filter Switch Type: DPST Filter Shield Type: None Mount Angle: Vertical Power Entry (Filtered/Unfiltered) Dual AC (Series/Parallel) DPST | Corcom P Series Multi-Function Inlet Fil | Part Number: PE0SXDH60 | Internal Number: 1-6609929-3 | TE Connectivity
1-6609929-3, TE CONNECTIVITY/AMP BRAND
PWR ENT MOD RCPT IEC320-C14 PNL

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-6609929-3