Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / Corcom PE0S0SH3B

Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 6A Switch/Fuse ST 1 Port
$ 31.958
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom PE0S0SH3B.

IHS

Datasheet4 pages2 years ago
Datasheet7 pages25 years ago

TE Connectivity

Electro Sonic

Master Electronics

State Electronics

Inventory History

3 month trend:
-0.49%

CAD Models

Download TE Connectivity / Corcom PE0S0SH3B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-08-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

TE Connectivity3-6609106-2
Mains Power Connector, 3A, 115/230VAC, Male, Quick Connect Terminal
TE Connectivity1-6609115-2
AC Power Entry Modules, S0F7385D, 1-6609115-3, Corcom GG/HG Series | TE Connectivity 3EGG1-2
TE ConnectivityPS0S0SS3A
Power Entry Module EMI/RFI Filtered M 2 POS 250VAC 3A Switch/Fuse/Voltage Selector ST 1 Port
TE Connectivity6609116-2
Power Entry Module EMI/RFI Filtered Male 3 Position 250VAC 3A/Contact Fuse 1 Port
TE Connectivity3EGG1-1
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A/Contact Fuse ST 1 Port
TE Connectivity / CorcomPE0S0DH3B
Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 3A Fuse/Switch ST 1 Port
TE Connectivity1-480706-0
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
TE Connectivity66099-4
TE Connectivity Circular Connector Pin, Type III+ Series, Male, Crimp, Pin Size 16, 18-16 AWG
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Connector Housing, Plug, 3 Contacts, 1 Row, 3 mm, 43640 Series, Nylon, Micro-Fit 3.0, Black
TE ConnectivityPS0SXSS30
Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal, Socket
TE ConnectivityPE0S0DS3A
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount

Descriptions

Descriptions of TE Connectivity / Corcom PE0S0SH3B provided by its distributors.

Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 6A Switch/Fuse ST 1 Port
IEC Power Entry Modules 3A SINGLE FUSE HORIZONTAL MOUNT
Mains Power Connector, 115/230VAC
Filter, PE0S0SH3B=C1256 | TE Connectivity PE0S0SH3B
6609103-9, TE CONNECTIVITY/AMP BRAND
Special Order: PE0S0SH3B=C1256 Filter Type: Power Entry (Filtered/Unfiltered) Input Voltage Selection: Single AC Filter Switch Type: DPST Filter Shield Type: Complete Shield Mount Angle: Vertical Power Entry (Filtered/Unfiltered) Single AC DPST Complete Shield | Corcom P Series Multi-Function Inlet Fil | Part Number: PE0S0SH3B | Internal Number: 6609103-9 | TE Connectivity
PWR ENT MOD RCPT IEC320-C14 PNL

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6609103-9
  • PE0S0SH3B.