Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity PE0S0DS3A

Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount
$ 30.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity PE0S0DS3A.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet7 pages25 years ago

Electro Sonic

Master Electronics

TE Connectivity

State Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-480706-0
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
TE Connectivity66099-4
TE Connectivity Circular Connector Pin, Type III+ Series, Male, Crimp, Pin Size 16, 18-16 AWG
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Connector Housing, Plug, 3 Contacts, 1 Row, 3 mm, 43640 Series, Nylon, Micro-Fit 3.0, Black
TE Connectivity1-6609115-2
AC Power Entry Modules, S0F7385D, 1-6609115-3, Corcom GG/HG Series | TE Connectivity 3EGG1-2
TE Connectivity3EGG1-1
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A/Contact Fuse ST 1 Port
TE Connectivity6609116-2
Power Entry Module EMI/RFI Filtered Male 3 Position 250VAC 3A/Contact Fuse 1 Port
TE Connectivity / Corcom3EGG8C-2
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A Fuse ST 1 Port
TE ConnectivityPS00SSS30
Power Entry Connector Receptacle Male Blades - Module IEC 320-C14 Panel Mount Snap-In
TE ConnectivityFN394-6-05-11
Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port

Descriptions

Descriptions of TE Connectivity PE0S0DS3A provided by its distributors.

Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount
Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 3A/Contact Switch/Fuse RA 1 Port
Corcom Medium Performance P Series Power Input Module. P Series offers better performance than standard filters, smaller size than high-performance filters.
Special Order: PE0S0DS3A=C1254 Filter Type: Power Entry (Filtered/Unfiltered) Input Voltage Selection: Single AC Filter Switch Type: DPST Filter Shield Type: Filter Shield Product Orientation: Vertical Power Entry (Filtered/Unfiltered) Single AC DPST Filter Shield | Corcom P Series Multi-Function Inlet Fil | Part Number: PE0S0DS3A | Internal Number: 2-6609104-3 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-6609104-3