Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3EGG1-1

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A/Contact Fuse ST 1 Port
$ 16.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3EGG1-1.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages25 years ago
Datasheet2 pages27 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-40.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity6609116-2
Power Entry Module EMI/RFI Filtered Male 3 Position 250VAC 3A/Contact Fuse 1 Port
Schurter4301.0501
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal
Schurter4301.0502
IEC 250 V 10 A Screw On 3 Function C14 Appliance Inlet Power Entry Module
SchurterKM00.1205.11
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount,
Qualtek764-00/002
Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port
TE ConnectivityFN261-2-06
POWER ENTRY MODULE;1A;SINGLE FUSE;PANEL MOUNT/SCREW;FN 9260 SERIES

Descriptions

Descriptions of TE Connectivity 3EGG1-1 provided by its distributors.

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A/Contact Fuse ST 1 Port
Mains Power Connector, 115/230VAC, Male, Screw Terminal
POWER ENTRY MODULE, PLUG, 3A; Series: GG; Gender: Plug; Voltage Rating: 250VAC; Current Rating: 3A; Connector Mounting: Flange; Capacitance: 101nF; Connector Type: Filtered / Fused Power Entry; Connector Type:
3EGG1-1 SHORT VERS=F7381D Filter Type: Power Entry Module Input Voltage Selection: None Filter Switch Type: No Switch Filter Shield Type: Shielded Product Orientation: Vertical Power Entry Module Switch Shielded | Corcom Gg Series Multi-Function Inlet Fi | Part Number: 3EGG1-1 | Internal Number: 1-6609115-1 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-6609115-1
  • 3EGG1-1..