TE Connectivity / AMP T2192502035-000

HCM250-FC-35 | TE Connectivity T2192502035-000
$ 39.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP T2192502035-000.

IHS

Datasheet4 pages1 year ago

ShanghaiCT

TE Connectivity

Sager Electronics

Electro Sonic

Supply Chain

Introduction Date2016-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1469492-1
Backplane Accessories; 1-1469492-1; TE CONNECTIVITY; Yes; Snap in; Module; 0 AWG
TE Connectivity1-1469492-2
Connector Accessory, Guide Module, AMP MULTIGIG RT Series High Speed Backplane Connectors
Amphenol97-20-29S
Circular MIL Spec Tools, Hardware & Accessories 17P Socket Insert Shell Size 20
TE Connectivity5227699-1
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole Vertical, 50 ohm
Amphenol97-20-27P
Circular Mil Spec Tools, Hardware & Accessories 14P Sz 20 Pin Insert
Amphenol97-20-27S
14 Position Circular Connector Insert, Female Sockets Solder Cup

Descriptions

Descriptions of TE Connectivity / AMP T2192502035-000 provided by its distributors.

HCM250-FC-35 | TE Connectivity T2192502035-000
Contact SKT Crimp ST Cable Mount 2-(2AWG/0)AWG
Socket Contact Crimp Straight Cable Mount
Heavy Duty Power Connectors HCM250-FC-35
Connector Contacts, Socket, Silver, Silver, 2 AWG Wire Size, 35 mm² Wire Size, Crimp, Wire & Cable, Power, HDC HCM250
HEAVY DUTY CONTACT, SOCKET, CRIMP, 2AWG
Heavy Duty Contact, Socket, Crimp, 2Awg; Product Range:Hcm250 Series; Contact Gender:Socket; Wire Size Awg Max:2Awg; Wire Size Awg Min:-; Contact Termination Type:Crimp; Current Rating:250A; Contact Material:Copper Rohs Compliant: Yes |Te Connectivity T2192502035-000
Special Order: HCM250-FC-35 Contact Type: Socket Contact Mating Area Plating Material: Silver Wire Contact Termination Area Plating Material: Silver Wire Size: 35 mm² Termination Method to Wire & Cable: Crimp Socket Silver 35 mm² | Connector Contact | Part Number: T2192502035-000 | Internal Number: T2192502035-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors