TE Connectivity / AMP M24308/4-5F

Conn D-Sub PIN 50 POS Crimp ST Panel Mount 50 Terminal 1 Port
$ 37.56
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP M24308/4-5F.

IHS

Datasheet4 pages1 year ago
Datasheet1 page20 years ago

JRH Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonDDMA50PK127
Conn D-Subminiature PIN 50 POS 1.4mm Crimp Cable Mount 50 Terminal 1 Port
ITT / CannonDDU50S
Conn D-Subminiature SKT 50 POS 1.4mm Crimp ST Cable Mount 50 Terminal 1 Port
TE Connectivity1658641-3
D Sub Connector Housing, 50 Ways, D Sub, DD, AMPLIMITE HDP-20, Plug, Metal Body
TE Connectivity167296-1
TE Connectivity 167296-1 D-Sub Conn Male 50P HDP20 Plug Pre-Assembled Unshrouded
TE Connectivity1658661-1
CONN D-SUB HOUSING PLUG 50POS / Plug for Male Contacts Housing D-Sub Connector 50 Position
AmphenolL717SDD50P
D Sub Connector, DB50, 50 Contacts, Plug, Solder, DD, 17SD Series, Metal Body

Descriptions

Descriptions of TE Connectivity / AMP M24308/4-5F provided by its distributors.

Conn D-Sub PIN 50 POS Crimp ST Panel Mount 50 Terminal 1 Port
D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, Locking, Plug
D-Sub MIL Spec Connectors 3 Steel
KITTED WITH CONTACTS M24308/4-263F
No. Of Contacts:50Contacts; Gender:plug; Contact Termination Type:crimp; D Sub Shell Size:dd; Product Range:amplimite Series; Connector Body Material:steel Body; Contact Material:copper Alloy; Contact Plating:gold Plated Contacts Rohs Compliant: No

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24308/4-5F.