Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 167296-1

Amplimite HDP-20 Series Straight Crimp D-sub Connector, Plug, 50 Way
$ 6.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 167296-1.

Sager Electronics

Technical Drawing2 pages8 years ago

IHS

Burklin Elektronik

TE Connectivity

Inventory History

3 month trend:
-29.83%

CAD Models

Download TE Connectivity 167296-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1658641-3
D Sub Connector Housing, 50 Ways, D Sub, DD, AMPLIMITE HDP-20, Plug, Metal Body
TE Connectivity1658641-1
D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, Hole .112-.124, Plug
AmphenolL717SDD50P
D Sub Connector, DB50, 50 Contacts, Plug, Solder, DD, 17SD Series, Metal Body
Conn D-Subminiature M 50 POS 1.38mm SolderCup ST Panel Mount 50 Terminal 1 Port
Conn D-Subminiature M 50 POS 2.77mm Solder Cup ST Panel Mount 50 Terminal 1 Port
Conn D-Subminiature M 50 POS 1.38mm Crimp ST Cable Mount 50 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 167296-1 provided by its distributors.

AMPLIMITE HDP-20 SERIES STRAIGHT CRIMP D-SUB CONNECTOR, PLUG, 50 WAY
D Subminiature Connector, 50 Contact(s), Male, IDC Terminal, Hole .112-.124, Plug
Conn D-Subminiature M 50 POS 1.37mm Crimp ST Cable Mount 50 Terminal 1 Port Box
PLUG HOUSING, HD20P, 50POLE; No. of Positions: 50Ways; Connector Type: D Sub; Connector Shell Size: DE; Product Range: AMPLIMITE HDP-20 Series; Gender: Plug; Connector Body Material: Steel Body; For Use With: HDP-20 Series Crim
50P.HDP20 PLUG ASSY Number of Positions: 50 Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Free-Hanging (In-Line) Connector Shell Size: 5 D-Shaped Connector | 50 Plug Cable-to-Cable Free-Hanging (In-Line) | Part Number: 167296-1 | Internal Number: 167296-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1672961