ITT / Cannon DDMA50PK127

Conn D-Subminiature PIN 50 POS 1.4mm Crimp Cable Mount 50 Terminal 1 Port
$ 61.485
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DDMA50PK127.

Newark

Datasheet1 page9 years ago
Datasheet19 pages11 years ago

Farnell

Inventory History

3 month trend:
-100%

Related Parts

TE Connectivity / AMPM24308/4-5F
Conn D-Sub PIN 50 POS Crimp ST Panel Mount 50 Terminal 1 Port
TE ConnectivityM24308/4-10F
Connector D-Subminiature Plug 50 Position 5 Shell Size 2.77mm Crimp Straight Cable Mount
TE Connectivity1658641-3
D Sub Connector Housing, 50 Ways, D Sub, DD, AMPLIMITE HDP-20, Plug, Metal Body
AmphenolL717SDD50P
D Sub Connector, DB50, 50 Contacts, Plug, Solder, DD, 17SD Series, Metal Body
D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Hole 0.12
ITT / CannonDDMA-50P-K87-F0
D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of ITT / Cannon DDMA50PK127 provided by its distributors.

Conn D-Subminiature PIN 50 POS 1.4mm Crimp Cable Mount 50 Terminal 1 Port
D-SUB CONNECTOR, PLUG, 50POS; No. of Contacts: 50Contacts; Gender: Plug; Contact Termination Type: Crimp; D Sub Shell Size: DD; Product Range: DDMA Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Cable Mount; D Sub Connector Type: Standard
D-Sub Connector, Plug, 50Pos; Rango De Producto:Serie D*ma; Carcasa D Sub, Tamaño:Dd; Género:Macho; Núm. De Contactos:50; Material Del Cuerpo Del Conector:Acero; Tipo De Terminación Del Contacto:Crimpado |Itt Cannon DDMA50PK127

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON