ITT / Cannon DDU50S

Conn D-Subminiature SKT 50 POS 1.4mm Crimp ST Cable Mount 50 Terminal 1 Port
$ 53.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DDU50S.

Newark

Datasheet1 page9 years ago
Datasheet1 page10 years ago
Datasheet70 pages16 years ago

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-81.24%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

ITT / CannonDDMA-50P
Conn D-Sub M 50 POS Crimp ST Panel Mount 50 Terminal 1 Port
ITT / CannonDDMAM-50P
D Sub Connector, Standard, Plug, DDMA, 50 Contacts, DD, Crimp
TE Connectivity / AMPM24308/4-5F
Conn D-Sub PIN 50 POS Crimp ST Panel Mount 50 Terminal 1 Port
ITT / CannonDDMA50PK87
Conn D-Sub PIN 50 POS Crimp ST Panel Mount 50 Terminal 1 Port
TE ConnectivityM24308/4-10F
Connector D-Subminiature Plug 50 Position 5 Shell Size 2.77mm Crimp Straight Cable Mount
TE Connectivity1658641-3
D Sub Connector Housing, 50 Ways, D Sub, DD, AMPLIMITE HDP-20, Plug, Metal Body

Descriptions

Descriptions of ITT / Cannon DDU50S provided by its distributors.

Conn D-Subminiature SKT 50 POS 1.4mm Crimp ST Cable Mount 50 Terminal 1 Port
D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Socket
CONN D-SUB RCPT 50P PNL MT CRIMP
D-Sub Connector, Plug, 50Pos; Rango De Producto:D*u Series; Carcasa D Sub, Tamaño:Dd; Género:Macho; Núm. De Contactos:50; Material Del Cuerpo Del Conector:Acero; Tipo De Terminación Del Contacto:Crimpado |Itt Cannon DDU50S
D-SUB CONNECTOR, PLUG, 50POS; No. of Contacts: 50Contacts; Gender: Plug; Contact Termination Type: Crimp; D Sub Shell Size: DD; Product Range: D*U Series; Connector Body Material: Steel Body; Contact Material: -; Contact Plating: -

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDU-50S