
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A116322CT-ND | 887 | 1 | Cut Tape | ||||||||
| Heilind Asia | 86656-2 | 0 | 23h | |||||||||
| Heilind Americas | 86656-2 | 0 | 8h | |||||||||
| Interstate Connecting Components | 86656-2 | 0 | 6h | |||||||||
| Sager Electronics | 86656-2 | 0 | 30K | Tape & Reel |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 86656-2.
Download TE Connectivity / AMP 86656-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 86656-2 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 86656-2.