Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 88976-5

Ffc&fpc Connectors Cont Pin 15Au Ffc; |Te Connectivity Amp 88976-5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 88976-5.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Electro Sonic

CAD Models

Download TE Connectivity / AMP 88976-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity86561-6
Connector Accessory, 0.04in Min Cable Dia, 0.056in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity86557-6
TE Connectivity 86557-6 FFC&FPC Connector Male Unshrouded 26-22AWG Reel
TE Connectivity494034-2
Ffc&fpc Connectors Ffc Pin Cont Lp Round; |Te Connectivity Amp 494034-2
TE Connectivity / AMP494033-3
Ffc&fpc Connectors Ffc, pin Contact Round; |Te Connectivity Amp 494033-3
TE Connectivity / AMP1-86557-4
Ffc&fpc Connectors Ffc Pin Round Wire P; |Te Connectivity Amp 1-86557-4
TE Connectivity86656-2
Ffc Pin Round Wire Pltd Au15 Rohs Compliant: Yes |Te Connectivity Amp 86656-2

Descriptions

Descriptions of TE Connectivity / AMP 88976-5 provided by its distributors.

Ffc&fpc Connectors Cont Pin 15Au Ffc; |Te Connectivity Amp 88976-5
Connector Accessory, Contact, Phosphor Bronze
Contact SKT Crimp ST Cable Mount Strip
Flexible Film Contacts
CONTACT FLAT FLEX PIN GOLD
CONTACT, PIN, IDC / IDT
Wire Terminal, 2A

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 88976-5 .